Panasonic ERA 100kΩ, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.1W
- RS-stocknr.:
- 110-0550
- Fabrikantnummer:
- ERA3ARB104V
- Fabrikant:
- Panasonic
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 110-0550
- Fabrikantnummer:
- ERA3ARB104V
- Fabrikant:
- Panasonic
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Panasonic | |
| Resistance | 100kΩ | |
| Technology | Metal Film | |
| Package/Case | 0603 (1608M) | |
| Tolerance | ±0.1% | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±10ppm/°C | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Alles selecteren | ||
|---|---|---|
Merk Panasonic | ||
Resistance 100kΩ | ||
Technology Metal Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±0.1% | ||
Power Rating 0.1W | ||
Temperature Coefficient ±10ppm/°C | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- Land van herkomst:
- JP
Panasonic ERA Series SMD Resistor, 100 kΩ Resistance, 0603 Package - ERA3ARB104V
This SMD resistor is a precision electronic component designed for sensitive applications where accuracy is critical. With a resistance Value of 100 kΩ, this thin film resistor features a Compact 0603 (1608M) package for straightforward surface mounting on PCBs. Operating effectively across a temperature range of -55°C to +155°C, it ensures dependable performance in varying environments.
Features & Benefits
• Offers low tolerance of ±0.1 % for precise circuit applications
• Thin film technology enhances stability and accuracy
• Provides a power rating of 0.1 W for diverse electronic needs
• Complies with AEC-Q200 for automotive usage requirements
• High temperature coefficient of ±10 ppm/°C for consistency
• Ideal for surface mounting in Compact designs
• Thin film technology enhances stability and accuracy
• Provides a power rating of 0.1 W for diverse electronic needs
• Complies with AEC-Q200 for automotive usage requirements
• High temperature coefficient of ±10 ppm/°C for consistency
• Ideal for surface mounting in Compact designs
Applications
• Used in automotive electronics for reliable performance
• Ideal for instrumentation where precise measurements are necessary
• Utilised in consumer electronics for circuit stability
• Effective in telecommunications for signal processing accuracy
• Ideal for instrumentation where precise measurements are necessary
• Utilised in consumer electronics for circuit stability
• Effective in telecommunications for signal processing accuracy
What advantages does the low tolerance offer in circuit design?
A low tolerance of ±0.1 % ensures higher precision in circuit operations, reducing the likelihood of errors and improving the reliability of electronic systems, especially where accurate signal processing is required.
How does the thin film technology enhance the resistors performance?
Thin film technology provides a stable resistance with minimal temperature drift and reduces noise, making it suitable for sensitive applications where fluctuating resistance can impact overall circuit function.
What is the significance of automotive compliance for this component?
Compliance with AEC-Q200 standards indicates the resistors suitability for automotive applications, ensuring it meets rigorous reliability and safety criteria necessary for vehicles under varying conditions.
Can it be used in high-temperature environments?
Yes, this resistor operates effectively from -55°C to +155°C, making it suitable for high-temperature scenarios often found in industrial or automotive applications.
What makes surface mounting preferable for this type of resistor?
Surface mounting allows for more efficient use of space on PCBs, enabling smaller designs and facilitating automated assembly processes, which improves overall production efficiency.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
Gerelateerde Links
- KOA RN73H 100kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
- Panasonic ERA 33kΩ, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.1W
- Panasonic ERA 24kΩ, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.1W
- Panasonic ERA 2.32kΩ, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.1W
- Panasonic ERA 3.32kΩ, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.1W
- Panasonic ERA 12.4kΩ, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.1W
- Panasonic ERA 21kΩ, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.1W
- Panasonic ERA 27kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
