TE Connectivity 154BC Series Pressure Sensor, 0psi Min, 12psi Max, 100 mV Output, Absolute Reading
- RS-stocknr.:
- 477-574
- Fabrikantnummer:
- 154BC-S-012BA-C
- Fabrikant:
- TE Connectivity
Subtotaal (1 eenheid)*
€ 540,26
(excl. BTW)
€ 653,71
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 27 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 540,26 |
*prijsindicatie
- RS-stocknr.:
- 477-574
- Fabrikantnummer:
- 154BC-S-012BA-C
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Pressure Reading Type | Absolute | |
| Minimum Pressure Reading | 0psi | |
| Maximum Pressure Reading | 12psi | |
| Accuracy | ±0.3 % | |
| Output Type | 100 mV | |
| Series | 154BC | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Pressure Reading Type Absolute | ||
Minimum Pressure Reading 0psi | ||
Maximum Pressure Reading 12psi | ||
Accuracy ±0.3 % | ||
Output Type 100 mV | ||
Series 154BC | ||
- Land van herkomst:
- CN
The TE Connectivity piezoresistive pressure sensor is engineered for high-performance applications in harsh environments. Encased in durable 316L stainless steel, or ASTM Grade 2 CP titanium, this sensor features a media-compatible design that ensures optimal performance in corrosive conditions. Ideal for a broad range of applications, including medical instruments, process control, and environmental monitoring, the 154BC provides reliable pressure measurements with an impressive temperature compensation range. Its innovative design eliminates the need for a header during O-ring mounting, making it an exceptional choice for OEM applications where reliability is paramount. Experience unparalleled solid-state reliability combined with low-cost efficiency, making this sensor the go-to solution for demanding tasks.
Low-cost design suited for high-performance applications
Constructed from robust stainless steel or titanium for enhanced durability
Compatible with a variety of media, ensuring versatility
Featuring a compact 19mm diameter for space-constrained installations
Utilises silicone oil for precise pressure transfer
Boasts wide compensated temperature range for consistent performance
Delivers interchangeable span adjustments for bespoke configurations
Exceptional solid-state reliability for long-term use
Designed for seamless integration in OEM applications
High resistance to corrosive materials and harsh cleaning agents
Constructed from robust stainless steel or titanium for enhanced durability
Compatible with a variety of media, ensuring versatility
Featuring a compact 19mm diameter for space-constrained installations
Utilises silicone oil for precise pressure transfer
Boasts wide compensated temperature range for consistent performance
Delivers interchangeable span adjustments for bespoke configurations
Exceptional solid-state reliability for long-term use
Designed for seamless integration in OEM applications
High resistance to corrosive materials and harsh cleaning agents
Gerelateerde Links
- TE Connectivity MEAS 154 Series Pressure Sensor, 0psi Min, 30psi Max, 100 mV Output, Gauge Reading
- TE Connectivity MEAS 154 Series Pressure Sensor, 0psi Min, 100psi Max, 100 mV Output, Absolute Reading
- TE Connectivity MEAS 154 Series Pressure Sensor, 0psi Min, 500psi Max, 100 mV Output, Absolute Reading
- Honeywell Pressure Sensor, 0psi Min, 15psi Max, Transistor Output, Absolute Reading
- Honeywell Pressure Sensor, 0psi Min, 25psi Max, Transistor Output, Absolute Reading
- Honeywell Pressure Sensor, 0psi Min, 1psi Max, Transistor Output, Absolute Reading
- TE Connectivity MEAS Series Pressure Sensor, 0psi Min, 5psi Max, 100 mV Output, Gauge Reading
- TE Connectivity 1230 Series Pressure Sensor, 0psi Min, 30psi Max, Absolute Reading
