TE Connectivity MEAS 154 Series Pressure Sensor, 0psi Min, 30psi Max, 100 mV Output, Gauge Reading

Subtotaal (1 eenheid)*

€ 525,98

(excl. BTW)

€ 636,44

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 26 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 525,98

*prijsindicatie

RS-stocknr.:
467-767
Fabrikantnummer:
154BC-S-030PG-C
Fabrikant:
TE Connectivity
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

TE Connectivity

Pressure Reading Type

Gauge

Minimum Pressure Reading

0psi

Maximum Pressure Reading

30psi

Accuracy

±0.3 %

Output Type

100 mV

Series

MEAS 154

Vrijgesteld

Land van herkomst:
CN
The TE Connectivity 154BC series is a precision-engineered, low-cost piezoresistive silicon pressure sensor designed to excel in a variety of demanding environments. With a compact 19mm profile, this model features robust construction available in 316L stainless steel or titanium, making it ideal for applications requiring compatibility with corrosive media. Its ingeniously designed housing allows for O-ring mounting, catering to OEM requirements in sectors such as medical instrumentation and process control. The sensor ensures reliable performance over a wide temperature range, offering excellent stability and accuracy, while an additional laser-trimmed resistor facilitates easy span adjustment. Whether it's in dialysis machines or water measurement systems, this unit delivers the utmost reliability.

Compact form factor allows for easy integration into various applications
Utilises advanced technology for greater resistance to harsh cleaning chemicals
Temperature compensation ensures consistent accuracy across diverse operating conditions
Offers span interchangeability for customisable output options
Ideal for both gage and absolute pressure measurements
Capable of handling liquids and gases compatible with its materials
Designed for demanding applications in medical and industrial settings

Gerelateerde Links