Taiyo Yuden 1μF MLCC, 16V dc V, ±10% , SMD

Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Verpakkingsopties
RS-stocknr.:
172-1514
Fabrikantnummer:
EMK107B7105KA-T
Fabrikant:
Taiyo Yuden
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Taiyo Yuden

Capacitance

1µF

Voltage

16V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

M

Maximum Operating Temperature

+125°C

Terminal Type

SMD

Minimum Operating Temperature

-55°C

Monolithic structure provides higher reliability.
A wide range of capacitance values available in standard case sizes.
The use of nickel as electrode material and plating processing improve the solderability
and heat resistance characteristics. It also prevents migration and raises the level of reliability
Low equivalent series resistance(ESR) provides superior noise absorption characteristics

Item Summary
1uF±10%, 16V,
X7R, 0603/1608
Lifecycle Stage
Mass Production
Standard packaging quantity (minimum)
Taping paper 4000pcs

Gerelateerde Links