Taiyo Yuden 1μF MLCC, 16V dc V, ±10% , SMD
- RS-stocknr.:
- 172-1504
- Fabrikantnummer:
- EMK107B7105KAHT
- Fabrikant:
- Taiyo Yuden
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 172-1504
- Fabrikantnummer:
- EMK107B7105KAHT
- Fabrikant:
- Taiyo Yuden
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Taiyo Yuden | |
| Capacitance | 1µF | |
| Voltage | 16V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Automotive Standard | AEC-Q200 | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Series | M | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | SMD | |
| Alles selecteren | ||
|---|---|---|
Merk Taiyo Yuden | ||
Capacitance 1µF | ||
Voltage 16V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Automotive Standard AEC-Q200 | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Series M | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Terminal Type SMD | ||
Monolithic structure provides higher reliability.
A wide range of capacitance values available in standard case sizes.
The use of nickel as electrode material and plating processing improve the solderability
and heat resistance characteristics. It also prevents migration and raises the level of reliability
Low equivalent series resistance(ESR) provides superior noise absorption characteristics
A wide range of capacitance values available in standard case sizes.
The use of nickel as electrode material and plating processing improve the solderability
and heat resistance characteristics. It also prevents migration and raises the level of reliability
Low equivalent series resistance(ESR) provides superior noise absorption characteristics
Item Summary
1uF±10%, 16V,
X7R, 0603/1608
Lifecycle Stage
Mass Production
Standard packaging quantity (minimum)
Taping paper 4000pcs
1uF±10%, 16V,
X7R, 0603/1608
Lifecycle Stage
Mass Production
Standard packaging quantity (minimum)
Taping paper 4000pcs
Gerelateerde Links
- Taiyo Yuden 1μF MLCC, 16V dc V, ±10% , SMD
- Taiyo Yuden 1μF MLCC, 16V dc V, ±20% , SMD
- Taiyo Yuden 1μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
- Taiyo Yuden 1μF MLCC, 16V dc V, -20 → +80%
- Taiyo Yuden 1μF MLCC, 6.3V dc V, ±10% , SMD
- Taiyo Yuden 1μF MLCC, 25V dc V, ±10% , SMD
- Taiyo Yuden 1μF MLCC, 50V dc V, ±10% , SMD
- Taiyo Yuden 1μF MLCC, 50V dc V, SMD
