Taiyo Yuden 1μF MLCC, 50V dc V, ±10% , SMD

Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Verpakkingsopties
RS-stocknr.:
172-1500
Fabrikantnummer:
UMK212BJ105KG-T
Fabrikant:
Taiyo Yuden
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Taiyo Yuden

Capacitance

1µF

Voltage

50V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

2 x 1.25 x 1.25mm

Length

2mm

Depth

1.25mm

Height

1.25mm

Series

M

Terminal Type

SMD

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Monolithic structure provides higher reliability.
A wide range of capacitance values available in standard case sizes.
The use of nickel as electrode material and plating processing improve the solderability
and heat resistance characteristics. It also prevents migration and raises the level of reliability
Low equivalent series resistance(ESR) provides superior noise absorption characteristics

Item Summary
1uF±10%, 50V,
X5R/B, 0805/2012
Lifecycle Stage
Mass Production
Standard packaging quantity (minimum)
Taping Embossed 3000pcs

Gerelateerde Links