Taiyo Yuden 22μF MLCC, 16V dc V, ±20% , SMD
- RS-stocknr.:
- 178-2906
- Fabrikantnummer:
- EMK212BBJ226MG-T
- Fabrikant:
- Taiyo Yuden
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 178-2906
- Fabrikantnummer:
- EMK212BBJ226MG-T
- Fabrikant:
- Taiyo Yuden
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Taiyo Yuden | |
| Capacitance | 22µF | |
| Voltage | 16V dc | |
| Package/Case | 0805 (2012M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X5R | |
| Tolerance | ±20% | |
| Dimensions | 2 x 1.25 x 1.25mm | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 1.25mm | |
| Series | M | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Solder | |
| Maximum Operating Temperature | +85°C | |
| Alles selecteren | ||
|---|---|---|
Merk Taiyo Yuden | ||
Capacitance 22µF | ||
Voltage 16V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric X5R | ||
Tolerance ±20% | ||
Dimensions 2 x 1.25 x 1.25mm | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 1.25mm | ||
Series M | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Solder | ||
Maximum Operating Temperature +85°C | ||
Taiyo Yuden 0805 High Value Multilayer Ceramic Capacitors
This range of multilayer ceramic capacitors from Taiyo Yuden are a reliable solution suitable for high density mounting. Taiyo Yuden MLCCs have a monolithic structure and feature higher insulation resistance and breakdown voltage allowing for greater reliability. The use of nickel as the electrode material and for the plating process improves the heat resistance of the capacitors, prevents migration and improves solderability. Compared to aluminium electrolytic or tantalum capacitors, these multilayer ceramic capacitors maintain a small case size while offering high rated voltage options. This series offers low ESR and excellent noise absorption characteristics.
Product Application Information
Taiyo Yuden multilayer ceramic capacitors are suitable for use in general electronics equipment including office automation, audio visual equipment and household goods. Other applications include telecommunication equipment such as PCs, tablets, smartphones and wireless applications. They are also suitable to power supply bypass capacitors in liquid crystal modules and voltage lines alongside LSI, IC, and input and output converters. Taiyo Yuden MLCCs can be used for smoothing capacitor applications with switching power supplies (secondary side) and the input and output for DC-DC converters.
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Gerelateerde Links
- Taiyo Yuden 22μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±20% , SMD
- Taiyo Yuden 22μF MLCC, 16V dc V, ±20% , SMD
- Taiyo Yuden 22μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
- Taiyo Yuden 22μF MLCC, 6.3V dc V, ±20% , SMD
- Taiyo Yuden 22μF MLCC, 10V dc V, ±20% , SMD
- Taiyo Yuden 22μF MLCC, 10V dc V, -20 → +80%
- Taiyo Yuden 22μF MLCC, 16V dc V, ±10% , SMD
- Taiyo Yuden 1μF MLCC, 16V dc V, ±20% , SMD
