Taiyo Yuden 22μF MLCC, 6.3V dc V, ±20% , SMD
- RS-stocknr.:
- 758-2798P
- Fabrikantnummer:
- JMK212ABJ226MD-T
- Fabrikant:
- Taiyo Yuden
Bulkkorting beschikbaar
Subtotaal 625 eenheden (geleverd op een wiel)*
€ 82,50
(excl. BTW)
€ 100,00
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk
Aantal stuks | Per stuk |
|---|---|
| 625 - 1225 | € 0,132 |
| 1250 - 3975 | € 0,10 |
| 4000 - 7975 | € 0,08 |
| 8000 + | € 0,068 |
*prijsindicatie
- RS-stocknr.:
- 758-2798P
- Fabrikantnummer:
- JMK212ABJ226MD-T
- Fabrikant:
- Taiyo Yuden
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
| Merk | Taiyo Yuden | |
| Capacitance | 22µF | |
| Voltage | 6.3V dc | |
| Package/Case | 0805 (2012M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X5R | |
| Tolerance | ±20% | |
| Dimensions | 2 x 1.25 x 0.85mm | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 0.85mm | |
| Series | M | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +85°C | |
| Alles selecteren | ||
|---|---|---|
Merk Taiyo Yuden | ||
Capacitance 22µF | ||
Voltage 6.3V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric X5R | ||
Tolerance ±20% | ||
Dimensions 2 x 1.25 x 0.85mm | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 0.85mm | ||
Series M | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +85°C | ||
- Land van herkomst:
- JP
Taiyo Yuden Low Voltage M Series
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Gerelateerde Links
- Taiyo Yuden 22μF MLCC, 6.3V dc V, ±20% , SMD
- Taiyo Yuden 22μF MLCC, 16V dc V, ±20% , SMD
- Taiyo Yuden 22μF MLCC, 10V dc V, ±20% , SMD
- Taiyo Yuden 22μF MLCC, 10V dc V, -20 → +80%
- Taiyo Yuden 10μF MLCC, 6.3V dc V, ±20% , SMD
- Taiyo Yuden 100μF MLCC, 6.3V dc V, ±20% , SMD
- Taiyo Yuden 10μF MLCC, 6.3V dc V, -20 → +80%
- Taiyo Yuden 47μF MLCC, 6.3V dc V, -20 → +80%