TE Connectivity, Nanonics Horizontal 15 Way Board Mount Connector ReceptacleSilver, Socket Contacts
- RS-stocknr.:
- 480-893
- Fabrikantnummer:
- 5-1589469-4
- Fabrikant:
- TE Connectivity
Subtotaal (1 eenheid)*
€ 459,26
(excl. BTW)
€ 555,70
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 26 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 459,26 |
*prijsindicatie
- RS-stocknr.:
- 480-893
- Fabrikantnummer:
- 5-1589469-4
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Number of Contacts | 15 | |
| Gender | Receptacle | |
| Contact Gender | Female | |
| Current Rating | 1A | |
| Mounting Type | Board Mount | |
| Body Orientation | Horizontal | |
| Series | Nanonics | |
| Colour | Silver | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Number of Contacts 15 | ||
Gender Receptacle | ||
Contact Gender Female | ||
Current Rating 1A | ||
Mounting Type Board Mount | ||
Body Orientation Horizontal | ||
Series Nanonics | ||
Colour Silver | ||
Niet conform
- Land van herkomst:
- MX
The TE Connectivity receptacle is designed for wire-to-board applications, offering an efficient solution for connecting multiple circuits. With its microminiature and nanominiature design, it accommodates up to 15 positions while maintaining a compact form factor, making it ideal for space-constrained environments. The product's robust aluminium housing ensures durability and longevity, while its reliable solder termination methods facilitate easy integration with printed circuit boards. Engineers can depend on this connector for its high-performance capabilities and compliance with stringent industrial standards, ensuring seamless connectivity across various applications. Whether utilized in consumer electronics or industrial equipment, this receptacle enhances the overall functionality and reliability of electronic assemblies.
Microminiature design optimises space utilisation within your application
Aluminium housing enhances durability against environmental stressors
Screw mounting hardware ensures a secure installation
Horizontal PCB mount orientation supports versatile application settings
Designed to support a maximum contact current rating, ideal for high-demand scenarios
Preterminated flying leads simplify the connection process during installation
Compliance with both EU RoHS and ELV directives guarantees eco-friendliness
Integrated contact options ensure readiness for immediate use
Solder through-hole termination provides reliable and stable electrical connections
Aluminium housing enhances durability against environmental stressors
Screw mounting hardware ensures a secure installation
Horizontal PCB mount orientation supports versatile application settings
Designed to support a maximum contact current rating, ideal for high-demand scenarios
Preterminated flying leads simplify the connection process during installation
Compliance with both EU RoHS and ELV directives guarantees eco-friendliness
Integrated contact options ensure readiness for immediate use
Solder through-hole termination provides reliable and stable electrical connections
Gerelateerde Links
- TE Connectivity, Nanonics 15 Way Board Mount MIL Spec Circular Connector Socket, Socket Contacts
- TE Connectivity, Nanonics 25 Way Board Mount Connector ReceptacleWhite, Socket Contacts
- TE Connectivity Nanonics Series Horizontal Board Mount PCB Header, 9 Contact(s), 1.27mm Pitch, 1 Row(s), Unshrouded
- TE Connectivity, Nanonics 9 Way Board Mount MIL Spec Circular Connector
- TE Connectivity, Nanonics 51 Way Board Mount MIL Spec Circular Connector
- TE Connectivity, Nanonics 5 Way Board Mount MIL Spec Circular Connector
- TE Connectivity, 530777 60 Way Surface Mount Connector ReceptacleSilver, Socket Contacts
- TE Connectivity, AMP 110 Way Surface Mount Connector ReceptacleSilver, Socket Contacts
