TE Connectivity, Nanonics 51 Way Board Mount MIL Spec Circular Connector
- RS-stocknr.:
- 501-858
- Fabrikantnummer:
- 2-1589486-8
- Fabrikant:
- TE Connectivity
Subtotaal (1 eenheid)*
€ 608,42
(excl. BTW)
€ 736,19
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 15 juni 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 608,42 |
*prijsindicatie
- RS-stocknr.:
- 501-858
- Fabrikantnummer:
- 2-1589486-8
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Number of Contacts | 51 | |
| Current Rating | 1A | |
| Mounting Type | Board Mount | |
| Series | Nanonics | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Number of Contacts 51 | ||
Current Rating 1A | ||
Mounting Type Board Mount | ||
Series Nanonics | ||
Niet conform
- Land van herkomst:
- MX
The TE Connectivity Professional-grade receptacle connector redefines reliability in wire-to-board applications with its expertly engineered design. Boasting 51 positions with a precise .64 mm centreline, this connector offers a seamless interface for power delivery in microminiature and nanominiature electronic components. Designed for printed circuit board integration, it supports both surface mount and preterminated flying lead configurations. Whether you're developing high-performance devices or robust industrial applications, this receptacle ensures outstanding connectivity and durability, meeting demanding operational criteria across diverse environments. With the ability to withstand extreme temperature ranges from -200 to 200 °C, it is suitable for various applications, offering both versatility and compliance with essential industry standards.
Engineered for optimal performance in power circuit applications
Facilitates a secure connection with socket contact types
Specifically designed for wire-to-board systems ensuring efficient signal transfer
Low halogen content promotes environmental safety without compromising on quality
Mounting type is tailored for easy board integration
Offers a straightforward termination method to PCB
Maximises space efficiency while maintaining high connectivity standards
Compatible with other products in the dualobe receptacle connector series
Provides a reliable solution for applications requiring extensive temperature resilience
Facilitates a secure connection with socket contact types
Specifically designed for wire-to-board systems ensuring efficient signal transfer
Low halogen content promotes environmental safety without compromising on quality
Mounting type is tailored for easy board integration
Offers a straightforward termination method to PCB
Maximises space efficiency while maintaining high connectivity standards
Compatible with other products in the dualobe receptacle connector series
Provides a reliable solution for applications requiring extensive temperature resilience
Gerelateerde Links
- TE Connectivity, Nanonics 51 Way Board Mount MIL Spec Circular Connector
- TE Connectivity, Nanonics 9 Way Board Mount MIL Spec Circular Connector
- TE Connectivity, Nanonics 5 Way Board Mount MIL Spec Circular Connector
- TE Connectivity, Nanonics 15 Way Board Mount MIL Spec Circular Connector Socket, Socket Contacts
- TE Connectivity, Nanonics 37 Way Cable Mount MIL Spec Circular Connector PINBlack, Pin Contacts,Shell Size 37mm
- TE Connectivity, Nanonics 25 Way Cable Mount MIL Spec Circular Connector PINBlack, Pin Contacts,Shell Size 25mm
- TE Connectivity, Nanonics 25 Way Board Mount Connector ReceptacleWhite, Socket Contacts
- TE Connectivity, Nanonics Horizontal 15 Way Board Mount Connector ReceptacleSilver, Socket Contacts
