TE Connectivity, Nanonics 9 Way Board Mount MIL Spec Circular Connector
- RS-stocknr.:
- 501-857
- Fabrikantnummer:
- 2-1589462-5
- Fabrikant:
- TE Connectivity
Subtotaal (1 eenheid)*
€ 410,22
(excl. BTW)
€ 496,37
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 26 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 410,22 |
*prijsindicatie
- RS-stocknr.:
- 501-857
- Fabrikantnummer:
- 2-1589462-5
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Number of Contacts | 9 | |
| Current Rating | 1A | |
| Mounting Type | Board Mount | |
| Series | Nanonics | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Number of Contacts 9 | ||
Current Rating 1A | ||
Mounting Type Board Mount | ||
Series Nanonics | ||
Niet conform
- Land van herkomst:
- MX
The TE Connectivity Receptacle connector is specifically designed for wire-to-board applications, featuring a sleek 9-position layout. With a compact .64 mm centreline, this connector is tailored for printed circuit boards, making it an indispensable choice for power distribution in microminiature and nanominiature D connectors. Its exceptional design ensures reliable connectivity in tight spaces, ideal for modern electronic devices. Utilising state-of-the-art technology, this connector not only meets but exceeds industry standards, ensuring robust performance across a wide operating temperature range of -200 to 200 °C. The innovative mechanical attachment method allows for secure board mounting, while the unique socket contact type ensures excellent electrical connectivity.
Designed for optimal performance in wire-to-board applications
Compact 9-position layout fits easily into space-constrained environments
Robust mechanical attachment ensures secure board mounting
Socket contact type provides reliable and efficient electrical connectivity
Wide operating temperature range suitable for diverse applications
Low halogen content contributes to environmental considerations
Surface mount termination method enhances ease of use during assembly
Compatible with a range of leads for flexible wiring options
Compact 9-position layout fits easily into space-constrained environments
Robust mechanical attachment ensures secure board mounting
Socket contact type provides reliable and efficient electrical connectivity
Wide operating temperature range suitable for diverse applications
Low halogen content contributes to environmental considerations
Surface mount termination method enhances ease of use during assembly
Compatible with a range of leads for flexible wiring options
Gerelateerde Links
- TE Connectivity, Nanonics 5 Way Board Mount MIL Spec Circular Connector
- TE Connectivity, Nanonics 51 Way Board Mount MIL Spec Circular Connector
- TE Connectivity, Nanonics 15 Way Board Mount MIL Spec Circular Connector Socket, Socket Contacts
- TE Connectivity, Nanonics 37 Way Cable Mount MIL Spec Circular Connector PINBlack, Pin Contacts,Shell Size 37mm
- TE Connectivity, Nanonics 25 Way Cable Mount MIL Spec Circular Connector PINBlack, Pin Contacts,Shell Size 25mm
- TE Connectivity, Nanonics 25 Way Board Mount Connector ReceptacleWhite, Socket Contacts
- TE Connectivity, DBAS 9 128 Way Panel Mount MIL Spec Circular Connector
- TE Connectivity, DBAS 9 11 Way Panel Mount MIL Spec Circular Connector
