TE Connectivity, Nanonics 15 Way Board Mount MIL Spec Circular Connector Socket, Socket Contacts
- RS-stocknr.:
- 468-445
- Fabrikantnummer:
- 3-1589469-8
- Fabrikant:
- TE Connectivity
Subtotaal (1 eenheid)*
€ 368,82
(excl. BTW)
€ 446,27
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 26 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 368,82 |
*prijsindicatie
- RS-stocknr.:
- 468-445
- Fabrikantnummer:
- 3-1589469-8
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Number of Contacts | 15 | |
| Gender | Socket | |
| Contact Gender | Female | |
| Mounting Type | Board Mount | |
| Body Orientation | Straight | |
| Series | Nanonics | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Number of Contacts 15 | ||
Gender Socket | ||
Contact Gender Female | ||
Mounting Type Board Mount | ||
Body Orientation Straight | ||
Series Nanonics | ||
Vrijgesteld
- Land van herkomst:
- MX
The TE Connectivity Wire-to-board receptacle connector is engineered for precision and reliability, offering a robust solution for applications requiring a dependable power connection. Featuring a compact design with 15 positions and a 1.27 mm centreline, it caters to the demands of microminiature and nanominiature D connectors. This connector is perfect for printed circuit boards, especially where space is at a premium. Its design facilitates easy termination through both solder and preterminated flying leads, making it adaptable for various installation needs. The secure mounting type ensures stability in board applications, while the non-sealable feature prioritises adaptability in use. This product stands out in the market for its ability to combine functionality with space-efficient design, ideal for modern electronic assemblies.
Optimised for wire to board applications ensuring a strong connection
Designed with a compact footprint fitting seamlessly into tight spaces
Provides installation versatility through both solder and preterminated options
Features a secure board mount design for enhanced stability in electronic layouts
Furthermore its precision engineering guarantees reliable electrical performance
Designed with a compact footprint fitting seamlessly into tight spaces
Provides installation versatility through both solder and preterminated options
Features a secure board mount design for enhanced stability in electronic layouts
Furthermore its precision engineering guarantees reliable electrical performance
Gerelateerde Links
- TE Connectivity, Nanonics Horizontal 15 Way Board Mount Connector ReceptacleSilver, Socket Contacts
- TE Connectivity, Nanonics 9 Way Board Mount MIL Spec Circular Connector
- TE Connectivity, Nanonics 51 Way Board Mount MIL Spec Circular Connector
- TE Connectivity, Nanonics 5 Way Board Mount MIL Spec Circular Connector
- TE Connectivity, Nanonics 25 Way Board Mount Connector ReceptacleWhite, Socket Contacts
- TE Connectivity, Nanonics 37 Way Cable Mount MIL Spec Circular Connector PINBlack, Pin Contacts,Shell Size 37mm
- TE Connectivity, Nanonics 25 Way Cable Mount MIL Spec Circular Connector PINBlack, Pin Contacts,Shell Size 25mm
- Amphenol India 15 Way MIL Spec Circular Connector Plug, Socket Contacts
