TE Connectivity, 530777 60 Way Surface Mount Connector ReceptacleSilver, Socket Contacts
- RS-stocknr.:
- 482-327
- Fabrikantnummer:
- 530777-4
- Fabrikant:
- TE Connectivity
Subtotaal (1 eenheid)*
€ 395,78
(excl. BTW)
€ 478,89
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 26 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 395,78 |
*prijsindicatie
- RS-stocknr.:
- 482-327
- Fabrikantnummer:
- 530777-4
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Number of Contacts | 60 | |
| Gender | Receptacle | |
| Contact Gender | Female | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Series | 530777 | |
| Colour | Silver | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Number of Contacts 60 | ||
Gender Receptacle | ||
Contact Gender Female | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Series 530777 | ||
Colour Silver | ||
- Land van herkomst:
- US
The TE Connectivity Robust and versatile component is designed to meet the highest industry standards. It serves as a reliable solution for various applications, with its dual-row receptacle configuration providing ample connectivity options. The product is engineered with precision, ensuring compatibility with a wide range of electronic devices. Its Mil-Spec compliance assures customers of its quality and performance under stringent conditions, making it an excellent choice for critical applications. This receptacle prioritises reliability without compromising on ease of use, making it suitable for both industrial and commercial settings. With a focus on longevity and durability, it is built to withstand the rigours of usage, thus offering a dependable connection every time.
Designed for dual-row connectivity to accommodate diverse applications
Mil-Spec compliance ensures adherence to military standards
Constructed to withstand challenging operational environments
Suitable for a broad spectrum of electronic devices
Prioritises reliability and durability for long-lasting performance
Focuses on ease of use, facilitating quick and efficient installation
Compatible with a variety of tools for enhanced versatility
Mil-Spec compliance ensures adherence to military standards
Constructed to withstand challenging operational environments
Suitable for a broad spectrum of electronic devices
Prioritises reliability and durability for long-lasting performance
Focuses on ease of use, facilitating quick and efficient installation
Compatible with a variety of tools for enhanced versatility
Gerelateerde Links
- TE Connectivity, AMP 110 Way Surface Mount Connector ReceptacleSilver, Socket Contacts
- TE Connectivity, Nanonics Horizontal 15 Way Board Mount Connector ReceptacleSilver, Socket Contacts
- Amphenol Limited, D38999 8 Way Flange Mount MIL Spec Circular Connector ReceptacleSilver, Socket Contacts,Shell Size
- TE Connectivity, AMP 70 Way Surface Mount Connector ReceptacleGrey, Socket Contacts
- TE Connectivity, AMP 50 Way Surface Mount Connector ReceptacleGrey, Socket Contacts
- TE Connectivity, Nanonics 15 Way Board Mount MIL Spec Circular Connector Socket, Socket Contacts
- TE Connectivity, DEUTSCH 6 Way MIL Spec Circular ConnectorBlack, Socket Contacts, Keyed
- TE Connectivity, AMP Circular Plastic Connectors 4 Way Cable Mount MIL Spec Circular Connector ReceptacleBlack, Socket
