TE Connectivity 2 Way Surface Mount DIP & SIP Switch SPST, Piano Actuator
- RS Stock No.:
- 510-137
- Mfr. Part No.:
- 4-2319764-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 700 units)*
€ 1.838,46
(exc. VAT)
€ 2.224,54
(inc. VAT)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 09 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | € 1.838,46 | € 2,626 |
*price indicative
- RS Stock No.:
- 510-137
- Mfr. Part No.:
- 4-2319764-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Merk | TE Connectivity | |
| Number of Positions | 2 | |
| Mounting Type | Surface Mount | |
| Contact Configuration | SPST | |
| Contact Material | Gold | |
| Package Style | DIP | |
| Actuator Type | Piano | |
| Select all | ||
|---|---|---|
Merk TE Connectivity | ||
Number of Positions 2 | ||
Mounting Type Surface Mount | ||
Contact Configuration SPST | ||
Contact Material Gold | ||
Package Style DIP | ||
Actuator Type Piano | ||
- COO (Country of Origin):
- CN
The TE Connectivity Versatile DIP switch is designed with precision engineering to ensure optimal performance. Its gold flash contact plating enhances electrical robustness and longevity, while the durable high-temperature nylon casing provides excellent insulation under various operating conditions. With a compact design that supports a two-switch configuration, this product ensures reliability across diverse applications, from consumer electronics to industrial equipment. Operating within a temperature range of -20 to 85 °C, it is tailored for environments requiring consistent functionality. Users can count on its dependable single pole, single throw configuration to manage circuit operations effectively. Ideal for those seeking a reliable switching solution, this DIP switch embodies engineering excellence and innovation.
Gold flash contact plating ensures superior conductivity
Constructed from high-temperature nylon for enhanced durability
Designed for vertical orientation to suit a variety of PCB layouts
Piano actuator style allows for easy manipulation in tight spaces
Intended for surface mount termination to simplify integration
Sealed device offers added protection against environmental factors
Compliant with EU RoHS and REACH regulations for safety
Available in tape and reel packaging for efficient handling and assembly
Constructed from high-temperature nylon for enhanced durability
Designed for vertical orientation to suit a variety of PCB layouts
Piano actuator style allows for easy manipulation in tight spaces
Intended for surface mount termination to simplify integration
Sealed device offers added protection against environmental factors
Compliant with EU RoHS and REACH regulations for safety
Available in tape and reel packaging for efficient handling and assembly
Related links
- TE Connectivity 4 Way Surface Mount DIP & SIP Switch SPST, Piano Actuator
- TE Connectivity 10 Way Surface Mount DIP & SIP Switch, Piano Actuator
- TE Connectivity 2 Way Surface Mount DIP & SIP Switch, Piano Actuator
- TE Connectivity 6 Way Surface Mount DIP & SIP Switch, Piano Actuator
- TE Connectivity 8 Way Surface Mount DIP & SIP Switch SPST, Piano Actuator
- TE Connectivity 10 Way Surface Mount DIP Switch, Piano Actuator
- TE Connectivity 2 Way Through Hole DIP & SIP Switch SPST, Piano Actuator
- TE Connectivity 6 Way Surface Mount DIP Switch SPST, Piano Actuator
