TE Connectivity 2 Way Surface Mount DIP & SIP Switch, Piano Actuator

Subtotaal (1 rol van 700 eenheden)*

€ 1.248,76

(excl. BTW)

€ 1.511,00

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 20 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Rol(len)
Per rol
Per stuk*
1 +€ 1.248,76€ 1,784

*prijsindicatie

RS-stocknr.:
478-271
Fabrikantnummer:
5-2319764-6
Fabrikant:
TE Connectivity
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

TE Connectivity

Number of Positions

2

Mounting Type

Surface Mount

Package Style

DIP

Actuator Type

Piano

Land van herkomst:
CN
The TE Connectivity Advanced two-pin short seal connector designed for reliability in demanding applications. With a modern design, it ensures a secure connection while enhancing overall system performance. Engineered with durability in mind, this connector meets stringent compliance standards and is ideal for both existing and future product designs. Its thoughtful construction minimizes potential interference, making it a versatile choice for various industries. This connector not only simplifies assembly but also ensures longevity, making it an essential component for those seeking quality and efficiency.

Designed to provide excellent sealing, protecting against environmental factors
Compatible with various pen layouts, ensuring flexibility in usage
Robust construction lends itself to reliability under rigorous conditions
Facilitates easy installation, saving time during assembly
Aligns with multiple compliance directives, promoting eco-friendly practices
Supports a wide range of applications, enhancing versatility in industrial use

Gerelateerde Links