TE Connectivity 8 Way Surface Mount DIP & SIP Switch SPST, Piano Actuator
- RS-stocknr.:
- 473-648
- Fabrikantnummer:
- 5435802-1
- Fabrikant:
- TE Connectivity
Subtotaal (1 tube van 70 eenheden)*
€ 178,06
(excl. BTW)
€ 215,45
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 06 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Tube(s) | Per tube | Per stuk* |
|---|---|---|
| 1 + | € 178,06 | € 2,544 |
*prijsindicatie
- RS-stocknr.:
- 473-648
- Fabrikantnummer:
- 5435802-1
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Number of Positions | 8 | |
| Mounting Type | Surface Mount | |
| Contact Configuration | SPST | |
| Package Style | DIP | |
| Actuator Type | Piano | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Number of Positions 8 | ||
Mounting Type Surface Mount | ||
Contact Configuration SPST | ||
Package Style DIP | ||
Actuator Type Piano | ||
- Land van herkomst:
- MX
The TE Connectivity Right angle dip switch is designed for enhanced reliability and ease of use in various applications, offering a robust solution for signal management in electronics. Its compact structure allows seamless integration into space-constrained designs while ensuring optimal performance. With a significant background in connectivity solutions, the product embodies an advanced design that caters to both industrial and consumer electronics. Its high-quality construction and materials contribute to superior durability, making it an excellent choice for long-term applications. Ideal for intricate electronic systems, this component delivers precision switching with minimal effort, ensuring perfect functionality in any environment.
Compliant with EU RoHS Directive, ensuring environmental responsibility
Wave solder capable up to 265°C for versatile manufacturing processes
Designed to meet rigorous compliance standards for various global markets
Features a right-angle orientation for enhanced space efficiency in installations
Supports a diverse range of compatible parts for seamless integration into existing designs
Offers low-profile design, making it suitable for compact electronic devices
Available with complete CAD files for integration into design workflows
Wave solder capable up to 265°C for versatile manufacturing processes
Designed to meet rigorous compliance standards for various global markets
Features a right-angle orientation for enhanced space efficiency in installations
Supports a diverse range of compatible parts for seamless integration into existing designs
Offers low-profile design, making it suitable for compact electronic devices
Available with complete CAD files for integration into design workflows
Gerelateerde Links
- TE Connectivity 4 Way Through Hole DIP Switch SPST, Piano Actuator
- TE Connectivity 4 Way Surface Mount DIP & SIP Switch SPST, Piano Actuator
- TE Connectivity 2 Way Surface Mount DIP & SIP Switch SPST, Piano Actuator
- TE Connectivity 2 Way Through Hole DIP & SIP Switch SPST, Piano Actuator
- TE Connectivity 10 Way Surface Mount DIP & SIP Switch, Piano Actuator
- TE Connectivity 2 Way Surface Mount DIP & SIP Switch, Piano Actuator
- TE Connectivity 6 Way Surface Mount DIP & SIP Switch, Piano Actuator
- TE Connectivity 6 Way Surface Mount DIP Switch SPST, Piano Actuator
