TE Connectivity 4 Way Surface Mount DIP & SIP Switch SPST, Piano Actuator
- RS-stocknr.:
- 478-694
- Fabrikantnummer:
- 5-2319764-7
- Fabrikant:
- TE Connectivity
Subtotaal (1 rol van 80 eenheden)*
€ 173,10
(excl. BTW)
€ 209,45
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 30 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Rol(len) | Per rol | Per stuk* |
|---|---|---|
| 1 + | € 173,10 | € 2,164 |
*prijsindicatie
- RS-stocknr.:
- 478-694
- Fabrikantnummer:
- 5-2319764-7
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Number of Positions | 4 | |
| Mounting Type | Surface Mount | |
| Contact Configuration | SPST | |
| Contact Material | Copper Alloy | |
| Package Style | DIP | |
| Actuator Type | Piano | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Number of Positions 4 | ||
Mounting Type Surface Mount | ||
Contact Configuration SPST | ||
Contact Material Copper Alloy | ||
Package Style DIP | ||
Actuator Type Piano | ||
- Land van herkomst:
- CN
The TE Connectivity E Stack Piano 4P G Short Seal T&R PD OFF is a high-performance DIP switch designed for durability and precision. Engineered with high temperature nylon, this sealed device guarantees reliable operation in demanding environments. Its compact dimensions make it an excellent choice for various applications, including telecommunications and industrial controls. With a striking black case colour and white actuator style, this switch not only delivers on aesthetics but also ensures functionality with a simple yet effective single pole-single throw configuration. The tough yet lightweight design contributes to enhanced product longevity, making it an ideal component for contemporary electronic systems.
Configuration supports four positions, providing versatile functionality
Surface mount termination method ensures a secure fit
Adaptable actuator style targets user-friendly operation
Compliant with EU RoHS directives, promoting environmental sustainability
Available in tape & reel packaging for efficient handling
Surface mount termination method ensures a secure fit
Adaptable actuator style targets user-friendly operation
Compliant with EU RoHS directives, promoting environmental sustainability
Available in tape & reel packaging for efficient handling
Gerelateerde Links
- TE Connectivity 2 Way Surface Mount DIP & SIP Switch SPST, Piano Actuator
- TE Connectivity 10 Way Surface Mount DIP & SIP Switch, Piano Actuator
- TE Connectivity 2 Way Surface Mount DIP & SIP Switch, Piano Actuator
- TE Connectivity 6 Way Surface Mount DIP & SIP Switch, Piano Actuator
- TE Connectivity 8 Way Surface Mount DIP & SIP Switch SPST, Piano Actuator
- TE Connectivity 4 Way Surface Mount DIP & SIP Switch SPST, Piano Actuator
- TE Connectivity 2 Way Through Hole DIP & SIP Switch SPST, Piano Actuator
- TE Connectivity 10 Way Surface Mount DIP Switch, Piano Actuator
