TE Connectivity 4 Way Surface Mount DIP & SIP Switch Single Pole - Single Throw, Piano Actuator
- RS-stocknr.:
- 503-249
- Fabrikantnummer:
- 1571999-7
- Fabrikant:
- TE Connectivity
Subtotaal (1 tube van 175 eenheden)*
€ 372,92
(excl. BTW)
€ 451,23
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 16 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Tube(s) | Per tube | Per stuk* |
|---|---|---|
| 1 + | € 372,92 | € 2,131 |
*prijsindicatie
- RS-stocknr.:
- 503-249
- Fabrikantnummer:
- 1571999-7
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Number of Positions | 4 | |
| Mounting Type | Surface Mount | |
| Contact Material | Gold | |
| Contact Configuration | Single Pole - Single Throw | |
| Package Style | DIP | |
| Actuator Type | Piano | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Number of Positions 4 | ||
Mounting Type Surface Mount | ||
Contact Material Gold | ||
Contact Configuration Single Pole - Single Throw | ||
Package Style DIP | ||
Actuator Type Piano | ||
- Land van herkomst:
- CN
The TE Connectivity DIP switch offers precision control in compact spaces, expertly designed for both versatility and reliability. Ideal for various applications, this product features gold contact plating for superior conductivity and durability. The sleek black housing crafted from polyphenylene sulfide (PPS) ensures resilience in challenging environments, supported by a wide operating temperature range. With a robust configuration of four switches, it combines functionality and user-friendly operation, enabling seamless integration into electronic systems. This switch not only meets technical demands but also aligns with industry standards, making it a dependable choice for modern electronics.
Designed for multi-position control with a compact size
Gold contact plating significantly enhances longevity and performance
Polyphenylene sulfide construction provides excellent thermal stability
Vertical orientation makes installation straightforward in various applications
Single pole - single throw configuration simplifies electrical connections
Non-sealed design allows for easy access for maintenance and adjustment
Compatible with automated assembly processes for efficient production
Gold contact plating significantly enhances longevity and performance
Polyphenylene sulfide construction provides excellent thermal stability
Vertical orientation makes installation straightforward in various applications
Single pole - single throw configuration simplifies electrical connections
Non-sealed design allows for easy access for maintenance and adjustment
Compatible with automated assembly processes for efficient production
Gerelateerde Links
- TE Connectivity 4 Way Through Hole DIP & SIP Switch Single Pole - Single Throw, Piano Actuator
- TE Connectivity 7 Way Surface Mount DIP & SIP Switch Single Pole - Single Throw, Flush Actuator
- TE Connectivity 8 Way Surface Mount DIP & SIP Switch Single Pole - Single Throw, Flush Actuator
- TE Connectivity 8 Way Through Hole DIP & SIP Switch Single Pole - Single Throw
- TE Connectivity 2 Way Surface Mount DIP & SIP Switch Single Pole - Single Throw, Side Actuator
- TE Connectivity 6 Way Surface Mount DIP & SIP Switch Single Pole - Single Throw, Recessed Actuator
- TE Connectivity 4 Way Surface Mount DIP & SIP Switch SPST, Piano Actuator
- TE Connectivity 2 Way Through Hole DIP & SIP Switch SPST, Piano Actuator
