TE Connectivity 4 Way Through Hole DIP & SIP Switch Single Pole - Single Throw, Piano Actuator
- RS-stocknr.:
- 469-975
- Fabrikantnummer:
- 4-1571999-4
- Fabrikant:
- TE Connectivity
Subtotaal (1 verpakking van 175 eenheden)*
€ 363,90
(excl. BTW)
€ 440,32
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 16 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 363,90 | € 2,079 |
*prijsindicatie
- RS-stocknr.:
- 469-975
- Fabrikantnummer:
- 4-1571999-4
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Number of Positions | 4 | |
| Mounting Type | Through Hole | |
| Contact Material | Gold | |
| Contact Configuration | Single Pole - Single Throw | |
| Package Style | DIP | |
| Actuator Type | Piano | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Number of Positions 4 | ||
Mounting Type Through Hole | ||
Contact Material Gold | ||
Contact Configuration Single Pole - Single Throw | ||
Package Style DIP | ||
Actuator Type Piano | ||
- Land van herkomst:
- US
The TE Connectivity High-quality switch offers exceptional versatility for diverse applications in modern electronics. Designed to meet rigorous operational demands, it boasts an auto-insertable mechanism, allowing for efficient assembly processes. The durable construction, featuring a black housing made of polyphenylene sulfide (PPS), ensures longevity and reliability even in challenging environments, with an operational temperature range of -30 to 85 °C. Perfect for both hobbyists and professionals, this product simplifies user interaction with its piano-style actuator and intuitive design, contributing to ease-of-use in various circuit configurations. With a focus on performance, this switch stands out in the market, making it an ideal choice for your connectivity needs.
Auto-insertable design streamlines installation processes
Constructed from durable polyphenylene sulfide for enhanced resilience
Vertical mounting type allows for efficient space utilisation
Piano-style actuator delivers precise and reliable control
Gold contact plating ensures superior conductivity and longevity
Compliant with industry standards for a wide range of applications
Compatible with a selection of related components for versatile setups
Sealed design helps protect against environmental contaminants
Constructed from durable polyphenylene sulfide for enhanced resilience
Vertical mounting type allows for efficient space utilisation
Piano-style actuator delivers precise and reliable control
Gold contact plating ensures superior conductivity and longevity
Compliant with industry standards for a wide range of applications
Compatible with a selection of related components for versatile setups
Sealed design helps protect against environmental contaminants
Gerelateerde Links
- TE Connectivity 4 Way Surface Mount DIP & SIP Switch Single Pole - Single Throw, Piano Actuator
- TE Connectivity 4 Way Surface Mount DIP & SIP Switch SPST, Piano Actuator
- TE Connectivity 2 Way Through Hole DIP & SIP Switch SPST, Piano Actuator
- TE Connectivity 2 Way Surface Mount DIP & SIP Switch Single Pole - Single Throw, Side Actuator
- TE Connectivity 6 Way Surface Mount DIP & SIP Switch Single Pole - Single Throw, Recessed Actuator
- TE Connectivity 7 Way Surface Mount DIP & SIP Switch Single Pole - Single Throw, Flush Actuator
- TE Connectivity 8 Way Surface Mount DIP & SIP Switch Single Pole - Single Throw, Flush Actuator
- TE Connectivity Through Hole DIP & SIP Switch Single Pole - Single Throw
