TE Connectivity 7 Way Surface Mount DIP & SIP Switch Single Pole - Single Throw, Flush Actuator
- RS-stocknr.:
- 476-896
- Fabrikantnummer:
- 3-1825059-1
- Fabrikant:
- TE Connectivity
Subtotaal (1 rol van 200 eenheden)*
€ 277,53
(excl. BTW)
€ 335,81
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 23 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Rol(len) | Per rol | Per stuk* |
|---|---|---|
| 1 + | € 277,53 | € 1,388 |
*prijsindicatie
- RS-stocknr.:
- 476-896
- Fabrikantnummer:
- 3-1825059-1
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Number of Positions | 7 | |
| Mounting Type | Surface Mount | |
| Contact Configuration | Single Pole - Single Throw | |
| Contact Material | Gold Flash | |
| Package Style | DIP | |
| Actuator Type | Flush | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Number of Positions 7 | ||
Mounting Type Surface Mount | ||
Contact Configuration Single Pole - Single Throw | ||
Contact Material Gold Flash | ||
Package Style DIP | ||
Actuator Type Flush | ||
- Land van herkomst:
- CN
The TE Connectivity DIP Switch from te connectivity is a versatile and durable component designed for a wide range of electrical applications. Featuring gold flash contact plating and a black polyphenylene sulphide (PPS) casing, this switch supports up to seven positions and is ideal for use in environments where reliability and performance are essential. With an operating temperature range of -30 to 85 °C, it is capable of withstanding diverse conditions while ensuring smooth functionality. The flush and slide actuator styles provide ease of use, making it suitable for various assembly processes. Whether used in consumer electronics or industrial applications, this product exemplifies quality and innovation, delivering exceptional value.
Constructed from high grade materials for enhanced durability
Seven position configuration for versatile applications
Compact design allowing for space efficient installations
Smooth operation facilitated by flush and slide actuator styles
Designed for reflow solder capability ensuring easy integration into existing systems
Non sealed construction suitable for applications where moisture exposure is minimal
Ideal for use in conjunction with other components within the Alcoswitch ADF series
Seven position configuration for versatile applications
Compact design allowing for space efficient installations
Smooth operation facilitated by flush and slide actuator styles
Designed for reflow solder capability ensuring easy integration into existing systems
Non sealed construction suitable for applications where moisture exposure is minimal
Ideal for use in conjunction with other components within the Alcoswitch ADF series
Gerelateerde Links
- TE Connectivity 8 Way Surface Mount DIP & SIP Switch Single Pole - Single Throw, Flush Actuator
- TE Connectivity 4 Way Surface Mount DIP & SIP Switch Single Pole - Single Throw, Piano Actuator
- TE Connectivity 8 Way Through Hole DIP & SIP Switch Single Pole - Single Throw
- TE Connectivity 2 Way Surface Mount DIP & SIP Switch Single Pole - Single Throw, Side Actuator
- TE Connectivity 6 Way Surface Mount DIP & SIP Switch Single Pole - Single Throw, Recessed Actuator
- TE Connectivity Through Hole DIP & SIP Switch Single Pole - Single Throw
- TE Connectivity 4 Way Through Hole DIP & SIP Switch Single Pole - Single Throw, Piano Actuator
- TE Connectivity 6 Way PCB, Vertical DIP & SIP Switch Single Pole - Single Throw
