TE Connectivity 8 Way Through Hole DIP & SIP Switch Single Pole - Single Throw
- RS-stocknr.:
- 473-825
- Fabrikantnummer:
- 1825190-7
- Fabrikant:
- TE Connectivity
Subtotaal (1 tube van 260 eenheden)*
€ 260,28
(excl. BTW)
€ 314,94
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 23 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Tube(s) | Per tube | Per stuk* |
|---|---|---|
| 1 + | € 260,28 | € 1,001 |
*prijsindicatie
- RS-stocknr.:
- 473-825
- Fabrikantnummer:
- 1825190-7
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Number of Positions | 8 | |
| Mounting Type | Through Hole | |
| Contact Material | Tin | |
| Contact Configuration | Single Pole - Single Throw | |
| Package Style | DIP | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Number of Positions 8 | ||
Mounting Type Through Hole | ||
Contact Material Tin | ||
Contact Configuration Single Pole - Single Throw | ||
Package Style DIP | ||
- Land van herkomst:
- CN
The TE Connectivity DIP and SIP switch with a shunt configuration offers a robust solution for various electronic applications, ensuring reliable performance in demanding environments. Designed with high-temperature nylon housing, this product is engineered to withstand operating temperatures ranging from -30 to 85 °C. Its compact design features eight switch positions, allowing for versatile usage across different devices. The component boasts a tin-plated finish, enhancing its durability and providing excellent conductivity. The right-angle mounting type facilitates straightforward integration into printed circuit boards, making it an ideal choice for engineers seeking efficiency and reliability in their switch solutions.
Constructed from high-temperature nylon for enhanced durability
Right-angle mounting ensures easy PCB integration
Tin plating offers superior conductivity and resistance to corrosion
Designed for high-performance in extreme temperature conditions
Eight switch positions provide versatile functionality
Single pole - single throw configuration simplifies usage in various applications
Sealed DIP design enhances reliability in challenging environments
Compact dimensions support space-saving designs
Right-angle mounting ensures easy PCB integration
Tin plating offers superior conductivity and resistance to corrosion
Designed for high-performance in extreme temperature conditions
Eight switch positions provide versatile functionality
Single pole - single throw configuration simplifies usage in various applications
Sealed DIP design enhances reliability in challenging environments
Compact dimensions support space-saving designs
Gerelateerde Links
- TE Connectivity 12 Way Through Hole DIP & SIP Switch Single Pole - Single Throw
- TE Connectivity Through Hole DIP & SIP Switch Single Pole - Single Throw
- TE Connectivity 4 Way Surface Mount DIP & SIP Switch Single Pole - Single Throw, Piano Actuator
- TE Connectivity 7 Way Surface Mount DIP & SIP Switch Single Pole - Single Throw, Flush Actuator
- TE Connectivity 8 Way Surface Mount DIP & SIP Switch Single Pole - Single Throw, Flush Actuator
- TE Connectivity 6 Way PCB, Vertical DIP & SIP Switch Single Pole - Single Throw
- TE Connectivity 10 Way Surface Mount DIP & SIP Switch Single Pole - Single Throw
- TE Connectivity 2 Way Surface Mount DIP & SIP Switch Single Pole - Single Throw, Side Actuator