TE Connectivity 6 Way Surface Mount DIP & SIP Switch

Subtotaal (1 tube van 93 eenheden)*

€ 276,52

(excl. BTW)

€ 334,59

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 13 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Tube(s)
Per tube
Per stuk*
1 +€ 276,52€ 2,973

*prijsindicatie

RS-stocknr.:
481-167
Fabrikantnummer:
2-2319764-3
Fabrikant:
TE Connectivity
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

TE Connectivity

Number of Positions

6

Mounting Type

Surface Mount

Package Style

DIP

Land van herkomst:
CN
The TE Connectivity E Stack Piano 6P G Short Seal Tube is designed to elevate your electronic connectivity solutions. With its robust design and advanced sealing technology, this product ensures optimal performance even in challenging environments. The short seal tube configuration caters to applications requiring compact solutions without compromising reliability. Crafted with precision, it meets various industry standards, making it an ideal choice for new and existing designs alike. The attention to detail in its construction ensures compatibility with a range of compatible parts, providing flexibility and efficiency in your projects. As part of a well-established series known for its engineering excellence, this component is built to last, reducing maintenance needs and enhancing overall system durability.

Offers advanced sealing technology for enhanced moisture resistance
Compact design suitable for space constrained applications
Compatible with multiple part variations for versatile integration
Constructed to meet rigorous industry compliance standards
Designed for straightforward installation and maintenance
Supports a wide range of operating environments and conditions

Gerelateerde Links