TE Connectivity 8 Way Surface Mount DIP & SIP Switch SPST
- RS-stocknr.:
- 478-695
- Fabrikantnummer:
- 5-2319848-0
- Fabrikant:
- TE Connectivity
Subtotaal (1 rol van 900 eenheden)*
€ 1.278,50
(excl. BTW)
€ 1.546,98
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 23 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Rol(len) | Per rol | Per stuk* |
|---|---|---|
| 1 + | € 1.278,50 | € 1,421 |
*prijsindicatie
- RS-stocknr.:
- 478-695
- Fabrikantnummer:
- 5-2319848-0
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Number of Positions | 8 | |
| Mounting Type | Surface Mount | |
| Contact Configuration | SPST | |
| Contact Material | Gold | |
| Package Style | DIP | |
| Actuator Type | Slide | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Number of Positions 8 | ||
Mounting Type Surface Mount | ||
Contact Configuration SPST | ||
Contact Material Gold | ||
Package Style DIP | ||
Actuator Type Slide | ||
- Land van herkomst:
- US
The TE Connectivity DIP Switch is an advanced component designed for precision control in electronic applications. Fitting seamlessly into various designs, this particular switch features a robust construction with high temperature nylon and a striking black colour, ensuring durability even in the most demanding environments. Its slide actuator system allows for smooth and reliable operation across eight distinct positions, making it a versatile choice for professionals seeking efficiency and reliability. This component not only meets operating temperature standards from -20 to 85 °C, but it also incorporates gold flash contact plating, ensuring excellent conductivity and performance.
Engineered for resilience with high temperature nylon casing
Gold flash contact plating enhances electrical performance and longevity
Eight-position configuration allows for versatile application
User-friendly slide actuator simplifies operation
Suitable for a wide range of operating temperatures
Vertical product orientation optimises space in assemblies
Ideal for integration in complex electronic systems
Gold flash contact plating enhances electrical performance and longevity
Eight-position configuration allows for versatile application
User-friendly slide actuator simplifies operation
Suitable for a wide range of operating temperatures
Vertical product orientation optimises space in assemblies
Ideal for integration in complex electronic systems
Gerelateerde Links
- TE Connectivity 4 Way Surface Mount DIP & SIP Switch
- TE Connectivity 10 Way Surface Mount DIP & SIP Switch, Recessed Actuator
- TE Connectivity 12 Way Surface Mount DIP & SIP Switch, Recessed Actuator
- TE Connectivity 8 Way Surface Mount DIP & SIP Switch SPST, Rocker Actuator
- TE Connectivity 8 Way Surface Mount DIP & SIP Switch SPST, Piano Actuator
- TE Connectivity 8 Way Panel Mount DIP & SIP Switch SPST
- RS PRO 8 Way Surface Mount DIP & SIP Switch SPST
- TE Connectivity 4 Way Surface Mount DIP & SIP Switch SPST, Rocker Actuator
