TE Connectivity 12 Way Surface Mount DIP & SIP Switch, Recessed Actuator

Subtotaal (1 tube van 90 eenheden)*

€ 254,22

(excl. BTW)

€ 307,61

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 26 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Tube(s)
Per tube
Per stuk*
1 +€ 254,22€ 2,825

*prijsindicatie

RS-stocknr.:
510-141
Fabrikantnummer:
4-2319848-2
Fabrikant:
TE Connectivity
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

TE Connectivity

Number of Positions

12

Mounting Type

Surface Mount

Package Style

DIP

Actuator Type

Recessed

Land van herkomst:
CN
The TE Connectivity End stack DIP 12P J recess seal tube is an innovative and versatile solution designed for modern electronic applications. With its robust construction, this component provides reliable connectivity while ensuring the integrity of your devices. Engineered to meet stringent compliance standards, it aligns seamlessly with both EU RoHS and REACH regulations, making it an ideal choice for environmentally conscious designs. This product not only enhances performance but also contributes to the longevity of your electronic systems. If you're looking for a dependable connector that facilitates optimal operation in compact spaces, this end stack DIP component stands out for its adaptability in various environments.

Compact design allows for space-saving integration in electronic assemblies
Recess seal enhances protection against dust and moisture ingress
Compatible with a variety of TE part numbers, ensuring flexibility in choice
Complies with critical environmental directives, promoting sustainability
Suitable for high-density applications due to its superior stacking capability

Gerelateerde Links