TE Connectivity 10 Way Surface Mount DIP & SIP Switch, Recessed Actuator
- RS-stocknr.:
- 471-999
- Fabrikantnummer:
- 5-2319848-2
- Fabrikant:
- TE Connectivity
Subtotaal (1 rol van 900 eenheden)*
€ 1.427,16
(excl. BTW)
€ 1.726,86
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 26 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Rol(len) | Per rol | Per stuk* |
|---|---|---|
| 1 + | € 1.427,16 | € 1,586 |
*prijsindicatie
- RS-stocknr.:
- 471-999
- Fabrikantnummer:
- 5-2319848-2
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Number of Positions | 10 | |
| Mounting Type | Surface Mount | |
| Package Style | DIP | |
| Actuator Type | Recessed | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Number of Positions 10 | ||
Mounting Type Surface Mount | ||
Package Style DIP | ||
Actuator Type Recessed | ||
- Land van herkomst:
- CN
The TE Connectivity End stack DIP 10P G recess T&R is designed to provide versatile solutions for your connection needs. Its innovative design ensures that it meets stringent compliance requirements, making it an ideal choice for various applications. This product stands out due to its high-quality construction and reliability, catering to both current and future design needs. With its ergonomic recess feature, installation becomes streamlined, allowing for ease of use in complex systems. This connector is part of TE's commitment to delivering excellence in connectivity, incorporating industry-leading technology to ensure compatibility and durability.
Robust construction ensures long-lasting performance
Designed for easy installation in tight spaces
Meets EU RoHS compliance for environmentally responsible use
Features a recess design that enhances the stability of connections
Compatible with a range of related parts for increased versatility
Backed by TE's reputation for quality and innovation
Designed for easy installation in tight spaces
Meets EU RoHS compliance for environmentally responsible use
Features a recess design that enhances the stability of connections
Compatible with a range of related parts for increased versatility
Backed by TE's reputation for quality and innovation
Gerelateerde Links
- TE Connectivity 12 Way Surface Mount DIP & SIP Switch, Recessed Actuator
- TE Connectivity 6 Way Surface Mount DIP & SIP Switch Single Pole - Single Throw, Recessed Actuator
- TE Connectivity 10 Way Surface Mount DIP Switch SPST, Recessed Actuator
- TE Connectivity 4 Way Surface Mount DIP & SIP Switch
- TE Connectivity 8 Way Surface Mount DIP & SIP Switch SPST
- TE Connectivity 4 Way Surface Mount DIP Switch SPTT, Recessed Actuator
- TE Connectivity 5 Way Surface Mount DIP Switch SPTT, Recessed Actuator
- TE Connectivity 3 Way Surface Mount DIP Switch SPST, Recessed Actuator
