TE Connectivity 2 Way Surface Mount DIP & SIP Switch
- RS-stocknr.:
- 476-803
- Fabrikantnummer:
- 2-2319764-6
- Fabrikant:
- TE Connectivity
Subtotaal (1 tube van 95 eenheden)*
€ 251,86
(excl. BTW)
€ 304,75
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 13 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Tube(s) | Per tube | Per stuk* |
|---|---|---|
| 1 + | € 251,86 | € 2,651 |
*prijsindicatie
- RS-stocknr.:
- 476-803
- Fabrikantnummer:
- 2-2319764-6
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Number of Positions | 2 | |
| Mounting Type | Surface Mount | |
| Package Style | DIP | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Number of Positions 2 | ||
Mounting Type Surface Mount | ||
Package Style DIP | ||
- Land van herkomst:
- CN
The TE Connectivity E Stack Piano 2P G Short Seal Tub PD Off stands out as a reliable and efficient solution designed for diverse applications. With its robust construction, this component delivers exceptional performance while ensuring durability in challenging environments. The strategic design caters to both aesthetic and functional needs, making it an ideal choice for modern electronic assemblies. Its short seal feature enhances protection against external elements, ensuring long-lasting operation. Engage with a product that seamlessly integrates into your projects, providing peace of mind and reliability in one compact design.
Designed with a short seal for enhanced environmental protection
Offers a two pole configuration optimized for compact spaces
Facilitates easy integration into various electronic assemblies
Built to meet high standards of durability and long term performance
Compatible with a range of components expanding usability
Supports efficient electrical connectivity with minimal resistance
Offers a two pole configuration optimized for compact spaces
Facilitates easy integration into various electronic assemblies
Built to meet high standards of durability and long term performance
Compatible with a range of components expanding usability
Supports efficient electrical connectivity with minimal resistance
Gerelateerde Links
- TE Connectivity 2 Way Surface Mount DIP & SIP Switch
- TE Connectivity 6 Way Surface Mount DIP & SIP Switch
- TE Connectivity 2 Way Surface Mount DIP & SIP Switch, Piano Actuator
- TE Connectivity 10 Way Surface Mount DIP & SIP Switch
- TE Connectivity 6 Way Surface Mount DIP & SIP Switch, Piano Actuator
- TE Connectivity 2 Way Surface Mount DIP & SIP Switch SPST, Piano Actuator
- TE Connectivity 10 Way Surface Mount DIP & SIP Switch, Piano Actuator
- TE Connectivity 10 Way Surface Mount DIP & SIP Switch Single Pole - Single Throw
