TE Connectivity 10 Way Surface Mount DIP & SIP Switch Single Pole - Single Throw
- RS-stocknr.:
- 482-119
- Fabrikantnummer:
- 2-2319764-5
- Fabrikant:
- TE Connectivity
Subtotaal (1 tube van 90 eenheden)*
€ 314,44
(excl. BTW)
€ 380,47
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 23 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Tube(s) | Per tube | Per stuk* |
|---|---|---|
| 1 + | € 314,44 | € 3,494 |
*prijsindicatie
- RS-stocknr.:
- 482-119
- Fabrikantnummer:
- 2-2319764-5
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Number of Positions | 10 | |
| Mounting Type | Surface Mount | |
| Contact Material | Gold Flash | |
| Contact Configuration | Single Pole - Single Throw | |
| Package Style | DIP | |
| Actuator Type | Slide | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Number of Positions 10 | ||
Mounting Type Surface Mount | ||
Contact Material Gold Flash | ||
Contact Configuration Single Pole - Single Throw | ||
Package Style DIP | ||
Actuator Type Slide | ||
- Land van herkomst:
- CN
The TE Connectivity DIP switch offers a robust solution for electronic settings, combining reliability and advanced engineering in a compact design. With its gold flash contact plating and high-temperature nylon casing, this switch excels in challenging environments, ensuring longevity and consistent performance. The sealed device is particularly suitable for applications that require protection against dust and moisture, while its vertical orientation facilitates straightforward installation. Operable within a temperature range of -20 to 85 °C, it smoothly adapts to various operating conditions, giving engineers peace of mind. This product exemplifies precision and durability, making it a preferred choice in demanding electronic applications where quality cannot be compromised.
Crafted with high temperature nylon for enhanced durability
Sealed design provides protection against environmental factors
Piano actuator style allows for effortless operation
Mounts vertically for easy integration into existing designs
Equipped with a contact current rating to handle varying applications
Available in a configuration that supports single pole single throw design
Simple installation due to compatibility with standard PCB mounting methods
Sealed design provides protection against environmental factors
Piano actuator style allows for effortless operation
Mounts vertically for easy integration into existing designs
Equipped with a contact current rating to handle varying applications
Available in a configuration that supports single pole single throw design
Simple installation due to compatibility with standard PCB mounting methods
Gerelateerde Links
- TE Connectivity 2 Way Surface Mount DIP & SIP Switch Single Pole - Single Throw, Side Actuator
- TE Connectivity 10 Way Surface Mount DIP & SIP Switch Single Pole - Single Throw
- TE Connectivity Through Hole DIP & SIP Switch Single Pole - Single Throw
- TE Connectivity 6 Way Surface Mount DIP & SIP Switch Single Pole - Single Throw, Recessed Actuator
- TE Connectivity 4 Way Surface Mount DIP & SIP Switch Single Pole - Single Throw, Piano Actuator
- TE Connectivity 7 Way Surface Mount DIP & SIP Switch Single Pole - Single Throw, Flush Actuator
- TE Connectivity 8 Way Surface Mount DIP & SIP Switch Single Pole - Single Throw, Flush Actuator
- TE Connectivity 6 Way PCB, Vertical DIP & SIP Switch Single Pole - Single Throw
