Phoenix Contact 1088735 PTV Series Blue, Push In Termination
- RS-stocknr.:
- 220-5676
- Fabrikantnummer:
- 1088735
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 50 eenheden)*
€ 80,95
(excl. BTW)
€ 97,95
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 29 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 50 + | € 1,619 | € 80,95 |
*prijsindicatie
- RS-stocknr.:
- 220-5676
- Fabrikantnummer:
- 1088735
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Blue | |
| American Wire Gauge | 24 → 10AWG | |
| Voltage Rating | 1 kV | |
| Series | PTV | |
| Termination Method | Push In | |
| Fused | No | |
| Current Rating | 32A | |
| Model Number | PTV 4-QUATTRO BU | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Blue | ||
American Wire Gauge 24 → 10AWG | ||
Voltage Rating 1 kV | ||
Series PTV | ||
Termination Method Push In | ||
Fused No | ||
Current Rating 32A | ||
Model Number PTV 4-QUATTRO BU | ||
- Land van herkomst:
- CN
The Phoenix Contact feed-through terminal block is characterized by two terminal points and a compact design. Ground terminal blocks of the same shape are available to match the feed-through terminal blocks. All terminal blocks can be bridged together easily with multi-conductor and function terminals.
The Push-in connection terminal blocks are characterized by the system features of the CLIPLINE complete system and by easy and tool-free wiring of conductors with ferrules or solid conductors
The compact design and front connection enable wiring in a confined space
In addition to the testing facility in the double function shaft, all terminal blocks provide an additional test connection
Tested for railway applications
The compact design and front connection enable wiring in a confined space
In addition to the testing facility in the double function shaft, all terminal blocks provide an additional test connection
Tested for railway applications
Note
The PTV series of terminal blocks feature vertical cable insertion. This lateral cable orientation also prevents the cable from bending.
Gerelateerde Links
- Phoenix Contact 1079067 PTV Series Blue, Push In Termination
- Phoenix Contact 1088732 PTV Series Blue, Push In Termination
- Phoenix Contact 1088729 PTV Series Blue, Push In Termination
- Phoenix Contact 1079071 PTV Series Blue, Push In Termination
- Phoenix Contact 1079064 PTV Series Blue, Push In Termination
- Phoenix Contact 1079074 PTV Series Blue, Push In Termination
- Phoenix Contact 1088740 PTV Series Blue, Push In Termination
- Phoenix Contact 1079060 PTV Series Blue, 4mm², Single-Level, Push In Termination