Phoenix Contact 1079074 PTV Series Blue, Push In Termination
- RS-stocknr.:
- 220-5597
- Fabrikantnummer:
- 1079074
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 50 eenheden)*
€ 95,30
(excl. BTW)
€ 115,30
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 03 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 50 + | € 1,906 | € 95,30 |
*prijsindicatie
- RS-stocknr.:
- 220-5597
- Fabrikantnummer:
- 1079074
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Blue | |
| Series | PTV | |
| Voltage Rating | 400 V | |
| American Wire Gauge | 26 → 12AWG | |
| Termination Method | Push In | |
| Fused | No | |
| Current Rating | 20A | |
| Model Number | PTTBV 2,5 BU | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Blue | ||
Series PTV | ||
Voltage Rating 400 V | ||
American Wire Gauge 26 → 12AWG | ||
Termination Method Push In | ||
Fused No | ||
Current Rating 20A | ||
Model Number PTTBV 2,5 BU | ||
- Land van herkomst:
- CN
The Phoenix Contact double-level terminal block with push-in connection technology, can connect conductors from 0.25 mm² easily in both way directly and without tools. The special contact spring enables easy insertion and guarantees a high level of contact quality.
Time-saving connection of pre-treated and rigid conductors with tool-free direct connection technology
Convenient insertion with 50% lower insertion force
Safe wiring and operation with color-coded push button
The conductor can be easily released without special tools
Reduction in logistics costs with the uniform CLIPLINE complete system accessories
Terminal blocks with Push-in connection are part of the COMPLETE line system
Convenient insertion with 50% lower insertion force
Safe wiring and operation with color-coded push button
The conductor can be easily released without special tools
Reduction in logistics costs with the uniform CLIPLINE complete system accessories
Terminal blocks with Push-in connection are part of the COMPLETE line system
Note
The PTV series of terminal blocks feature vertical cable insertion. This lateral cable orientation also prevents the cable from bending.
Gerelateerde Links
- Phoenix Contact 1079067 PTV Series Blue, Push In Termination
- Phoenix Contact 1088732 PTV Series Blue, Push In Termination
- Phoenix Contact 1088729 PTV Series Blue, Push In Termination
- Phoenix Contact 1079071 PTV Series Blue, Push In Termination
- Phoenix Contact 1079064 PTV Series Blue, Push In Termination
- Phoenix Contact 1088740 PTV Series Blue, Push In Termination
- Phoenix Contact 1088735 PTV Series Blue, Push In Termination
- Phoenix Contact 1079060 PTV Series Blue, 4mm², Single-Level, Push In Termination