Phoenix Contact 1088729 PTV Series Blue, Push In Termination

Subtotaal (1 verpakking van 50 eenheden)*

€ 50,35

(excl. BTW)

€ 60,90

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 50 stuk(s) vanaf 22 december 2025
  • Plus verzending 100 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
Per verpakking*
50 +€ 1,007€ 50,35

*prijsindicatie

RS-stocknr.:
220-5669
Fabrikantnummer:
1088729
Fabrikant:
Phoenix Contact
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Phoenix Contact

Colour

Blue

Voltage Rating

1 kV

Series

PTV

American Wire Gauge

24 → 10AWG

Termination Method

Push In

Fused

No

Current Rating

32A

Model Number

PTV 4 BU

Land van herkomst:
CN
The Phoenix Contact feed-through terminal block is characterized by two terminal points and a compact design. Ground terminal blocks of the same shape are available to match the feed-through terminal blocks. All terminal blocks can be bridged together easily with multi-conductor and function terminals.

The Push-in connection terminal blocks are characterized by the system features of the CLIPLINE complete system and by easy and tool-free wiring of conductors with ferrules or solid conductors
The compact design and front connection enable wiring in a confined space
In addition to the testing facility in the double function shaft, all terminal blocks provide an additional test connection
Tested for railway applications

Note

The PTV series of terminal blocks feature vertical cable insertion. This lateral cable orientation also prevents the cable from bending.

Gerelateerde Links