Phoenix Contact 1079060 PTV Series Blue, 4mm², Single-Level, Push In Termination
- RS-stocknr.:
- 226-4303
- Fabrikantnummer:
- 1079060
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 50 eenheden)*
€ 106,70
(excl. BTW)
€ 129,10
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 09 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 50 + | € 2,134 | € 106,70 |
*prijsindicatie
- RS-stocknr.:
- 226-4303
- Fabrikantnummer:
- 1079060
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Blue | |
| Number of Levels | Single | |
| American Wire Gauge | 12AWG | |
| Voltage Rating | 800 V | |
| Series | PTV | |
| Termination Method | Push In | |
| Cable CSA | 4mm² | |
| Fused | No | |
| Current Rating | 24A | |
| Model Number | PTVC 2,5-MT BU - 1079060 | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Blue | ||
Number of Levels Single | ||
American Wire Gauge 12AWG | ||
Voltage Rating 800 V | ||
Series PTV | ||
Termination Method Push In | ||
Cable CSA 4mm² | ||
Fused No | ||
Current Rating 24A | ||
Model Number PTVC 2,5-MT BU - 1079060 | ||
- Land van herkomst:
- CN
The Phoenix Contact Knife disconnect terminal block comes with a cross sectional area of 4 mm² and wire size of 12 AWG. This terminal block works with a voltage rating of 800 volts and current rating of 24 A. This block has a Blue finishing.
Push in termination method
1 number of connection levels
1 number of connection levels
Note
The PTV series of terminal blocks feature vertical cable insertion. This lateral cable orientation also prevents the cable from bending.
Gerelateerde Links
- Phoenix Contact 1079006 PTV Series Blue, 0.14 → 2.5mm², Single-Level, Push In Termination, ATEX, IECEx
- Phoenix Contact 1078971 PTV Series Blue, 0.14 → 2.5mm², Single-Level, Push In Termination, ATEX, IECEx
- Phoenix Contact 1078962 PTV Series Blue, 0.14 → 2.5mm², Single-Level, Push In Termination, ATEX, IECEx
- Phoenix Contact 1079059 PTV Series Grey, 4mm², Single-Level, Screw Termination
- Weidmuller 2051210000 A Series Blue, 4mm², Single-Level, Push In Termination
- Phoenix Contact 1291899 PTV 4-QUATTRO GN Series Green, 4mm², 1-Level, Push In Termination
- Phoenix Contact 1078960 PTV Series Grey, 0.14 → 2.5mm², Single-Level, Push In Termination, ATEX, IECEx
- Phoenix Contact 1078999 PTV Series Grey, 0.14 → 2.5mm², Single-Level, Push In Termination, ATEX, IECEx