Phoenix Contact 1078999 PTV Series Grey, 0.14 → 2.5mm², Single-Level, Push In Termination, ATEX, IECEx
- RS-stocknr.:
- 188-1746
- Fabrikantnummer:
- 1078999
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 10 eenheden)*
€ 12,89
(excl. BTW)
€ 15,60
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 50 stuk(s) vanaf 22 december 2025
- Plus verzending 80 stuk(s) vanaf 22 december 2025
- Plus verzending 250 stuk(s) vanaf 29 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 + | € 1,289 | € 12,89 |
*prijsindicatie
- RS-stocknr.:
- 188-1746
- Fabrikantnummer:
- 1078999
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | Single | |
| Series | PTV | |
| Voltage Rating | 800 V | |
| American Wire Gauge | 26 → 12 AWG, 26 → 14AWG | |
| Termination Method | Push In | |
| Cable CSA | 0.14 → 2.5 mm², 0.14 → 4mm² | |
| Current Rating | 28A | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | +105°C | |
| Hazardous Area Certification | ATEX, IECEx | |
| Standards Met | IEC 60947-7-1 | |
| Model Number | PTV 2,5-QUATTRO | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Grey | ||
Number of Levels Single | ||
Series PTV | ||
Voltage Rating 800 V | ||
American Wire Gauge 26 → 12 AWG, 26 → 14AWG | ||
Termination Method Push In | ||
Cable CSA 0.14 → 2.5 mm², 0.14 → 4mm² | ||
Current Rating 28A | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +105°C | ||
Hazardous Area Certification ATEX, IECEx | ||
Standards Met IEC 60947-7-1 | ||
Model Number PTV 2,5-QUATTRO | ||
- Land van herkomst:
- CN
Phoenix Contact Grey Feed-Through Terminal Block, 26 to 14 AWG - PTV 2.5-QUATTRO - 1078999
This feed-through terminal block from Phoenix Contact combines the benefits of tool-free wiring with lateral conductor routing. It provides secure cable connections while keeping conductors easily accessible. As wires don't need to be excessively bent, it also cuts down on cable wear and tear.
The terminal block's direct push-in technology means up to 50% less insertion force is needed to connect cables. This allows easy and direct wiring of solid and stranded conductors both with and without ferrules. To release cables, simply press the integrated lever using any type of tool without risking direct contact with any live parts.
The high-quality contact springs on this terminal block ensure it provides maximum contact and conductor pull-out forces which are vibration resistant and gas-tight. This makes the component a good choice for demanding applications such as in the chemical, petrochemical and shipbuilding industries.
The terminal block's direct push-in technology means up to 50% less insertion force is needed to connect cables. This allows easy and direct wiring of solid and stranded conductors both with and without ferrules. To release cables, simply press the integrated lever using any type of tool without risking direct contact with any live parts.
The high-quality contact springs on this terminal block ensure it provides maximum contact and conductor pull-out forces which are vibration resistant and gas-tight. This makes the component a good choice for demanding applications such as in the chemical, petrochemical and shipbuilding industries.
• Voltage rating of 800 V
• Current rating of 28 A
• Grey, single-level terminal block
• Robust polyamide housing for improved lifespan
• Wire size of 26 to 12 AWG (American wire gauge), and 26 to 14 AWG
• Cable CSA (cross-sectional area) of 0.14 mm² to 2.5 mm² and 0.14 mm² to 4 mm²
• Current rating of 28 A
• Grey, single-level terminal block
• Robust polyamide housing for improved lifespan
• Wire size of 26 to 12 AWG (American wire gauge), and 26 to 14 AWG
• Cable CSA (cross-sectional area) of 0.14 mm² to 2.5 mm² and 0.14 mm² to 4 mm²
Note
The PTV series of terminal blocks feature vertical cable insertion. This lateral cable orientation also prevents the cable from bending.
Gerelateerde Links
- Phoenix Contact 1079006 PTV Series Blue, 0.14 → 2.5mm², Single-Level, Push In Termination, ATEX, IECEx
- Phoenix Contact 1078960 PTV Series Grey, 0.14 → 2.5mm², Single-Level, Push In Termination, ATEX, IECEx
- Phoenix Contact 1078971 PTV Series Blue, 0.14 → 2.5mm², Single-Level, Push In Termination, ATEX, IECEx
- Phoenix Contact 1078966 PTV Series Grey, 0.14 → 2.5mm², Single-Level, Push In Termination, ATEX, IECEx
- Phoenix Contact 1078962 PTV Series Blue, 0.14 → 2.5mm², Single-Level, Push In Termination, ATEX, IECEx
- Phoenix Contact 1079012 PTV Series Green, Yellow, 0.14 → 2.5mm², Single-Level, Push In Termination, ATEX, IECEx
- Phoenix Contact 1078991 PTV Series Green, Yellow, 0.14 → 2.5mm², Single-Level, Push In Termination, ATEX, IECEx
- Phoenix Contact 1078963 PTV Series Green, Yellow, 0.14 → 2.5mm², Single-Level, Push In Termination, ATEX, IECEx