Phoenix Contact 1079067 PTV Series Blue, Push In Termination
- RS-stocknr.:
- 220-5591
- Fabrikantnummer:
- 1079067
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 50 eenheden)*
€ 138,05
(excl. BTW)
€ 167,05
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 10 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 50 + | € 2,761 | € 138,05 |
*prijsindicatie
- RS-stocknr.:
- 220-5591
- Fabrikantnummer:
- 1079067
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Blue | |
| American Wire Gauge | 26 → 12AWG | |
| Series | PTV | |
| Voltage Rating | 400 V | |
| Termination Method | Push In | |
| Fused | No | |
| Current Rating | 20A | |
| Model Number | PTV 2,5-TWIN-MT BU | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Blue | ||
American Wire Gauge 26 → 12AWG | ||
Series PTV | ||
Voltage Rating 400 V | ||
Termination Method Push In | ||
Fused No | ||
Current Rating 20A | ||
Model Number PTV 2,5-TWIN-MT BU | ||
- Land van herkomst:
- CN
The Phoenix Contact offers disconnect and knife disconnect terminal blocks with a current carrying capacity of up to 31 A and a maximum nominal voltage of 1000 V.
Convenient separation of circuits using lever-type disconnect knife, isolating plug or rotary contact
User-friendly current measurement thanks to testing facility on both sides of the disconnect point
Safe operation since the disconnect lever is latched into the end positions
Clear identification of the disconnect point with colour marking
Individual assembly with disconnect element, fuse plug, component plug, and feed-through connector
User-friendly current measurement thanks to testing facility on both sides of the disconnect point
Safe operation since the disconnect lever is latched into the end positions
Clear identification of the disconnect point with colour marking
Individual assembly with disconnect element, fuse plug, component plug, and feed-through connector
Note
The PTV series of terminal blocks feature vertical cable insertion. This lateral cable orientation also prevents the cable from bending.
Gerelateerde Links
- Phoenix Contact 1088732 PTV Series Blue, Push In Termination
- Phoenix Contact 1088729 PTV Series Blue, Push In Termination
- Phoenix Contact 1079071 PTV Series Blue, Push In Termination
- Phoenix Contact 1079064 PTV Series Blue, Push In Termination
- Phoenix Contact 1079074 PTV Series Blue, Push In Termination
- Phoenix Contact 1088740 PTV Series Blue, Push In Termination
- Phoenix Contact 1088735 PTV Series Blue, Push In Termination
- Phoenix Contact 1079060 PTV Series Blue, 4mm², Single-Level, Push In Termination