Phoenix Contact 3212068 PTPOWER 35 Series Grey, 35mm², Push In Termination
- RS-stocknr.:
- 207-2894
- Fabrikantnummer:
- 3212068
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 3 eenheden)*
€ 59,451
(excl. BTW)
€ 71,937
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 21 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 3 + | € 19,817 | € 59,45 |
*prijsindicatie
- RS-stocknr.:
- 207-2894
- Fabrikantnummer:
- 3212068
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Grey | |
| Series | PTPOWER 35 | |
| Voltage Rating | 1 kV | |
| American Wire Gauge | 2AWG | |
| Termination Method | Push In | |
| Cable CSA | 35mm² | |
| Fused | No | |
| Current Rating | 125A | |
| Model Number | PTPOWER 35-3L | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Grey | ||
Series PTPOWER 35 | ||
Voltage Rating 1 kV | ||
American Wire Gauge 2AWG | ||
Termination Method Push In | ||
Cable CSA 35mm² | ||
Fused No | ||
Current Rating 125A | ||
Model Number PTPOWER 35-3L | ||
- Land van herkomst:
- PL
The Phoenix Contact High current terminal block works with a nominal voltage of 1000 V and nominal current of 125 A. It has power turn connection method and 6 number of connection.
10mm² to 70mm² cross section
8 to 2/0AWG wire size
-60°C to 85°C ambient operating temperature
8 to 2/0AWG wire size
-60°C to 85°C ambient operating temperature
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Gerelateerde Links
- Phoenix Contact 3212071 PTPOWER 35 Series, 35mm², Push In Termination
- Phoenix Contact 3212064 PTPOWER 35 Series Grey, 35mm², Single-Level, Push In Termination, ATEX, IECEx
- Phoenix Contact 3212065 PTPOWER 35 Series Blue, 2.5 → 35mm², Push In Termination
- Phoenix Contact 3212066 PTPOWER 35 Series Green, Yellow, 35mm², Push In Termination
- Phoenix Contact 3212072 PTPOWER Series Grey, 35mm², Screw Termination
- Phoenix Contact 3212078 PTPOWER Series Grey, 35mm², Screw Termination
- Phoenix Contact 3212075 PTPOWER Series Grey, 35mm², Screw Termination
- Phoenix Contact 3212070 PTPOWER 35 Series, 2.5 → 35mm²