Phoenix Contact 3212075 PTPOWER Series Grey, 35mm², Screw Termination
- RS-stocknr.:
- 201-6123
- Fabrikantnummer:
- 3212075
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 2 eenheden)*
€ 52,84
(excl. BTW)
€ 63,94
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 09 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 2 + | € 26,42 | € 52,84 |
*prijsindicatie
- RS-stocknr.:
- 201-6123
- Fabrikantnummer:
- 3212075
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Grey | |
| American Wire Gauge | 2AWG | |
| Series | PTPOWER | |
| Termination Method | Screw | |
| Cable CSA | 35mm² | |
| Current Rating | 125A | |
| Voltage Rating | 1000 V | |
| Model Number | PTPOWER 35-3L/FE-F | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Grey | ||
American Wire Gauge 2AWG | ||
Series PTPOWER | ||
Termination Method Screw | ||
Cable CSA 35mm² | ||
Current Rating 125A | ||
Voltage Rating 1000 V | ||
Model Number PTPOWER 35-3L/FE-F | ||
The Phoenix Contact's high-current feed-through terminal block with screw connection, conductors up to 2.5 mm² can be directly contacted. In this without manually opening the terminal point. It is simple and easy plugging no requirement to manually open the terminal point.
Number of level 1
Rated surge voltage 8 kV
Rated surge voltage 8 kV
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Gerelateerde Links
- Phoenix Contact 3212072 PTPOWER Series Grey, 35mm², Screw Termination
- Phoenix Contact 3212078 PTPOWER Series Grey, 35mm², Screw Termination
- Phoenix Contact 3212076 PTPOWER Series, 35mm², Screw Termination
- Phoenix Contact 3212082 PTPOWER Series, 35mm², Screw Termination
- Phoenix Contact 3212079 PTPOWER Series Blue, 35mm², Screw Termination
- Phoenix Contact 3212068 PTPOWER 35 Series Grey, 35mm², Push In Termination
- Phoenix Contact 3260061 PTPOWER Series Grey, 70mm², Screw Termination
- Phoenix Contact 1054739 PTPOWER Series Grey, 185mm², Screw Termination