Phoenix Contact 3212078 PTPOWER Series Grey, 35mm², Screw Termination

Subtotaal (1 verpakking van 10 eenheden)*

€ 54,92

(excl. BTW)

€ 66,45

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 10 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
Per verpakking*
10 +€ 5,492€ 54,92

*prijsindicatie

RS-stocknr.:
201-6125
Fabrikantnummer:
3212078
Fabrikant:
Phoenix Contact
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Phoenix Contact

Colour

Grey

Series

PTPOWER

American Wire Gauge

2AWG

Termination Method

Screw

Cable CSA

35mm²

Current Rating

125A

Voltage Rating

1000 V

Model Number

PTPOWER 35-F

Land van herkomst:
PL
The Phoenix Contact's high-current feed-through terminal block with screw connection, conductors up to 2.5mm² can be directly contacted. in this without manually opening the terminal point. It is simple and easy plugging no requirement to manually open the terminal point. It is quick and easy connection is now also possible for large conductor. It has 2 connection and its colour is grey.

Number of level 1
Rated surge voltage 8 kV

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Gerelateerde Links