Phoenix Contact 3212072 PTPOWER Series Grey, 35mm², Screw Termination
- RS-stocknr.:
- 201-4256
- Fabrikantnummer:
- 3212072
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 3 eenheden)*
€ 59,451
(excl. BTW)
€ 71,937
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 09 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 3 + | € 19,817 | € 59,45 |
*prijsindicatie
- RS-stocknr.:
- 201-4256
- Fabrikantnummer:
- 3212072
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Grey | |
| Series | PTPOWER | |
| American Wire Gauge | 2AWG | |
| Termination Method | Screw | |
| Cable CSA | 35mm² | |
| Voltage Rating | 1 kV | |
| Current Rating | 125A | |
| Model Number | PTPOWER 35-3L-F | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Grey | ||
Series PTPOWER | ||
American Wire Gauge 2AWG | ||
Termination Method Screw | ||
Cable CSA 35mm² | ||
Voltage Rating 1 kV | ||
Current Rating 125A | ||
Model Number PTPOWER 35-3L-F | ||
- Land van herkomst:
- PL
The Phoenix Contact's high-current feed-through terminal block with screw connection, conductors up to 2.5 mm² can be directly contacted. in this without manually opening the terminal point. It is simple and easy plugging no requirement to manually open the terminal point. It is quick and easy connection is now also possible for large conductor.
Number of level 1
Rated surge voltage 8 kV
Rated surge voltage 8 kV
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Gerelateerde Links
- Phoenix Contact 3212078 PTPOWER Series Grey, 35mm², Screw Termination
- Phoenix Contact 3212075 PTPOWER Series Grey, 35mm², Screw Termination
- Phoenix Contact 3212076 PTPOWER Series, 35mm², Screw Termination
- Phoenix Contact 3212082 PTPOWER Series, 35mm², Screw Termination
- Phoenix Contact 3212079 PTPOWER Series Blue, 35mm², Screw Termination
- Phoenix Contact 3212068 PTPOWER 35 Series Grey, 35mm², Push In Termination
- Phoenix Contact 3260061 PTPOWER Series Grey, 70mm², Screw Termination
- Phoenix Contact 1054739 PTPOWER Series Grey, 185mm², Screw Termination