Phoenix Contact 3212079 PTPOWER Series Blue, 35mm², Screw Termination
- RS-stocknr.:
- 201-6126
- Fabrikantnummer:
- 3212079
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 10 eenheden)*
€ 54,92
(excl. BTW)
€ 66,45
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 09 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 + | € 5,492 | € 54,92 |
*prijsindicatie
- RS-stocknr.:
- 201-6126
- Fabrikantnummer:
- 3212079
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Blue | |
| American Wire Gauge | 2AWG | |
| Series | PTPOWER | |
| Termination Method | Screw | |
| Cable CSA | 35mm² | |
| Current Rating | 125A | |
| Voltage Rating | 1000 V | |
| Model Number | PTPOWER 35-F BU | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Blue | ||
American Wire Gauge 2AWG | ||
Series PTPOWER | ||
Termination Method Screw | ||
Cable CSA 35mm² | ||
Current Rating 125A | ||
Voltage Rating 1000 V | ||
Model Number PTPOWER 35-F BU | ||
- Land van herkomst:
- PL
The Phoenix Contact's high-current feed-through terminal block with screw connection, conductors up to 2.5mm² can be directly contacted. in this without manually opening the terminal point. It is simple and easy plugging no requirement to manually open the terminal point. It is quick and easy connection is now also possible for large conductor. It has 2 connection.
Number of level 1
Rated surge voltage 8 kV
Rated surge voltage 8 kV
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Gerelateerde Links
- Phoenix Contact 3212082 PTPOWER Series, 35mm², Screw Termination
- Phoenix Contact 3212076 PTPOWER Series, 35mm², Screw Termination
- Phoenix Contact 3212075 PTPOWER Series Grey, 35mm², Screw Termination
- Phoenix Contact 3212078 PTPOWER Series Grey, 35mm², Screw Termination
- Phoenix Contact 3212072 PTPOWER Series Grey, 35mm², Screw Termination
- Phoenix Contact 3212065 PTPOWER 35 Series Blue, 2.5 → 35mm², Push In Termination
- Phoenix Contact 3260062 PTPOWER Series Blue, 70mm², Screw Termination
- Phoenix Contact 1054733 PTPOWER Series Blue, 185mm², Screw Termination