Phoenix Contact 3212071 PTPOWER 35 Series, 35mm², Push In Termination
- RS-stocknr.:
- 207-2895
- Fabrikantnummer:
- 3212071
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 2 eenheden)*
€ 65,16
(excl. BTW)
€ 78,84
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 14 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 2 + | € 32,58 | € 65,16 |
*prijsindicatie
- RS-stocknr.:
- 207-2895
- Fabrikantnummer:
- 3212071
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Series | PTPOWER 35 | |
| American Wire Gauge | 2AWG | |
| Voltage Rating | 1 kV | |
| Termination Method | Push In | |
| Cable CSA | 35mm² | |
| Fused | No | |
| Current Rating | 125A | |
| Model Number | PTPOWER 35-3L/N/FE | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Series PTPOWER 35 | ||
American Wire Gauge 2AWG | ||
Voltage Rating 1 kV | ||
Termination Method Push In | ||
Cable CSA 35mm² | ||
Fused No | ||
Current Rating 125A | ||
Model Number PTPOWER 35-3L/N/FE | ||
- Land van herkomst:
- PL
Phoenix Contact PTPOWER 35 Series Component Terminal Block, 125A Current Rating, 1 kV Voltage Rating - 3212071
This component terminal block is designed for high current applications, supporting a maximum current rating of 125A and a voltage of 1 kV. The PTPOWER 35 features a robust multicoloured design and is suitable for wire sizes up to 35 mm². With a termination method using push-in technology, this terminal block ensures quick and reliable connections, making it an efficient solution for industrial wiring components.
Features & Benefits
• Push-in termination allows easy, tool-free wiring
• Compact design facilitates installation in tight spaces
• Designed for use with 2 AWG conductors for flexibility
• Rated for use at temperatures from -60°C to +110°C
• Meets strict standards such as ATEX and UL for safety
• Features 10 connection points to enhance wiring efficiency
• Compact design facilitates installation in tight spaces
• Designed for use with 2 AWG conductors for flexibility
• Rated for use at temperatures from -60°C to +110°C
• Meets strict standards such as ATEX and UL for safety
• Features 10 connection points to enhance wiring efficiency
Applications
• Utilised in automation systems requiring reliable connections
• Ideal for use in industrial control panels and motor control centres
• Suited for high-current in railway technology
• Employed in factory and machinery wiring for enhanced performance
• Ideal for use in industrial control panels and motor control centres
• Suited for high-current in railway technology
• Employed in factory and machinery wiring for enhanced performance
What is the required stripping length for conductors?
The required stripping length for conductors is 25mm, ensuring optimal contact for connection.
What are the ambient temperature limits for operation?
This terminal block operates effectively within a temperature range of -60°C to +85°C.
How does the design benefit confined installation spaces?
The compact configuration and front connection enable installation even in limited spaces, meeting diverse application needs.
What is the significance of the flammability rating according to UL 94 V0?
The UL 94 V0 rating indicates excellent flame resistance, enhancing safety in environments where fire hazards are a concern.
How many connections does this terminal block support?
This terminal block supports a total of 10 connections, allowing for versatile wiring configurations in complex setups.
Gerelateerde Links
- Phoenix Contact 3212068 PTPOWER 35 Series Grey, 35mm², Push In Termination
- Phoenix Contact 3212066 PTPOWER 35 Series Green, Yellow, 35mm², Push In Termination
- Phoenix Contact 3212065 PTPOWER 35 Series Blue, 2.5 → 35mm², Push In Termination
- Phoenix Contact 3212064 PTPOWER 35 Series Grey, 35mm², Single-Level, Push In Termination, ATEX, IECEx
- Phoenix Contact 3212069 PTPOWER 35 Series, 2.5 → 35mm²
- Phoenix Contact 3212081 PTPOWER 35 Series, 2.5 → 35mm²
- Phoenix Contact 3212070 PTPOWER 35 Series, 2.5 → 35mm²
- Phoenix Contact 3212095 PTPOWER 35 Series Orange, 2.5 → 35mm²