TE Connectivity 1SNA115237R1000 ENTRELEC SNA Series Grey, 0.5 → 10mm², 1-Level, Screw Terminal Termination
- RS-stocknr.:
- 474-444
- Fabrikantnummer:
- 1SNA115237R1000
- Fabrikant:
- TE Connectivity
Subtotaal (1 doos van 25 eenheden)*
€ 215,14
(excl. BTW)
€ 260,32
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 26 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 215,14 | € 8,606 |
*prijsindicatie
- RS-stocknr.:
- 474-444
- Fabrikantnummer:
- 1SNA115237R1000
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Colour | Grey | |
| Number of Levels | 1 | |
| American Wire Gauge | 8AWG | |
| Series | ENTRELEC SNA | |
| Termination Method | Screw Terminal | |
| Cable CSA | 0.5 → 10mm² | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Colour Grey | ||
Number of Levels 1 | ||
American Wire Gauge 8AWG | ||
Series ENTRELEC SNA | ||
Termination Method Screw Terminal | ||
Cable CSA 0.5 → 10mm² | ||
- Land van herkomst:
- FR
The TE Connectivity Screw clamp terminal block embodies precision engineering and reliability for secure electrical connections. Designed for modular use in compact spaces, it boasts a disconnect function to facilitate safe maintenance and alteration of circuitry. The versatile block offers 8 mm spacing, optimising layout efficiency while maintaining high performance across various applications, particularly in signal circuits. Built to withstand harsh environments, it operates efficiently within a broad temperature range and is constructed from robust polyamide material. This terminal block is ideal for use in DIN rail mounting setups, ensuring both stability and ease of installation, making it a preferred choice for professionals who demand both quality and functionality in their electrical components.
Optimised for modular installations, enhancing space efficiency
Sliding link mechanism promotes safe and easy disconnection
Compatible with DIN rail mounting, ensuring straightforward installation
Constructed from durable polyamide, enhancing longevity
Designed to handle various wire sizes, offering versatility in applications
Low halogen content ensures environmental compliance and safety
Accommodates a wide range of operating temperatures for diverse environments
Sliding link mechanism promotes safe and easy disconnection
Compatible with DIN rail mounting, ensuring straightforward installation
Constructed from durable polyamide, enhancing longevity
Designed to handle various wire sizes, offering versatility in applications
Low halogen content ensures environmental compliance and safety
Accommodates a wide range of operating temperatures for diverse environments
Gerelateerde Links
- TE Connectivity 1SNK508010R0000 ENTRELEC SNA Series Grey, 0.5 → 10mm², 1-Level, Screw Terminal Termination
- Entrelec 1SNA115120R1700 SNA Series Grey, 10mm², Single-Level, Screw Termination
- Entrelec 1SNA115320R2700 SNA Series Grey, 10mm², Single-Level, Screw Termination
- TE Connectivity 1SNK508316R0000 ENTRELEC SNA Series Grey, 0.22 → 10mm², 1-Level, Screw Terminal Termination
- Entrelec 1SNA199095R1300 SNA Series Black, 10mm², Single-Level, Screw Termination
- Entrelec 1SNA125120R1100 SNA Series Blue, 10mm², Single-Level, Screw Termination
- Entrelec 1SNA165115R1000 SNA Series Green/Yellow, 10mm², Single-Level, Screw Termination
- TE Connectivity 1SNA199166R2600 ENTRELEC SNA Series Black, 0.5 → 16mm², 1-Level, Screw Terminal Termination
