TE Connectivity 1SNA199166R2600 ENTRELEC SNA Series Black, 0.5 → 16mm², 1-Level, Screw Terminal Termination
- RS-stocknr.:
- 467-606
- Fabrikantnummer:
- 1SNA199166R2600
- Fabrikant:
- TE Connectivity
Subtotaal (1 doos van 5 eenheden)*
€ 187,98
(excl. BTW)
€ 227,46
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 02 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 187,98 | € 37,596 |
*prijsindicatie
- RS-stocknr.:
- 467-606
- Fabrikantnummer:
- 1SNA199166R2600
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Colour | Black | |
| Number of Levels | 1 | |
| Series | ENTRELEC SNA | |
| American Wire Gauge | 10AWG | |
| Termination Method | Screw Terminal | |
| Cable CSA | 0.5 → 16mm² | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Colour Black | ||
Number of Levels 1 | ||
Series ENTRELEC SNA | ||
American Wire Gauge 10AWG | ||
Termination Method Screw Terminal | ||
Cable CSA 0.5 → 16mm² | ||
- Land van herkomst:
- FR
The TE Connectivity Screw clamp terminal block fuse offers a reliable solution for efficient electrical connections. Designed to accommodate a 13 mm spacing, this versatile and compact block is ideal for DIN rail mounting, ensuring that it fits seamlessly into various applications. With a robust construction and a striking black finish, it provides superior performance in signal circuit applications. The terminal block supports a wide range of wire sizes, featuring a secure screw terminal method and is suitable for both rigid and flexible conductors. Its high electrical ratings, including a maximum voltage of 800 VAC, make it an excellent choice for demanding environments, providing peace of mind in operational reliability and safety.
Suitable for DIN rail installation to optimise space
Engineered for high-temperature applications up to 110°C
Utilises polyamide 6.6 housing for enhanced durability
Ensures ease of installation with a straightforward screw terminal design
Features a lever type disconnect for convenient circuit management
Compliant with key industry standards for safety and reliability
Engineered for high-temperature applications up to 110°C
Utilises polyamide 6.6 housing for enhanced durability
Ensures ease of installation with a straightforward screw terminal design
Features a lever type disconnect for convenient circuit management
Compliant with key industry standards for safety and reliability
Gerelateerde Links
- TE Connectivity 1SNA199105R2200 ENTRELEC SNA Series Black, Blue, 0.5 → 16mm², 1-Level, Screw Terminal Termination
- Entrelec 1SNA115129R1400 SNA Series Grey, 16mm², Single-Level, Screw Termination
- Entrelec 1SNA165130R2300 SNA Series Green/Yellow, 16mm², Single-Level, Screw Termination
- TE Connectivity 1SNK508010R0000 ENTRELEC SNA Series Grey, 0.5 → 10mm², 1-Level, Screw Terminal Termination
- TE Connectivity 1SNA115237R1000 ENTRELEC SNA Series Grey, 0.5 → 10mm², 1-Level, Screw Terminal Termination
- TE Connectivity 1SNK512020R0000 ENTRELEC SNA Series Blue, 0.5 → 25mm², 1-Level, Screw Clamp Termination, ATEX
- Entrelec 1SNA115688R2500 SNA Series Grey, 6mm², Single-Level, Screw Termination
- Entrelec 1SNA199095R1300 SNA Series Black, 10mm², Single-Level, Screw Termination
