TE Connectivity 1SNK512020R0000 ENTRELEC SNA Series Blue, 0.5 → 25mm², 1-Level, Screw Clamp Termination, ATEX
- RS-stocknr.:
- 467-580
- Fabrikantnummer:
- 1SNK512020R0000
- Fabrikant:
- TE Connectivity
Subtotaal (1 doos van 75 eenheden)*
€ 242,82
(excl. BTW)
€ 293,81
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 19 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 242,82 | € 3,238 |
*prijsindicatie
- RS-stocknr.:
- 467-580
- Fabrikantnummer:
- 1SNK512020R0000
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Colour | Blue | |
| Number of Levels | 1 | |
| Series | ENTRELEC SNA | |
| American Wire Gauge | 24 → 3AWG | |
| Termination Method | Screw Clamp | |
| Cable CSA | 0.5 → 25mm² | |
| Hazardous Area Certification | ATEX | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Colour Blue | ||
Number of Levels 1 | ||
Series ENTRELEC SNA | ||
American Wire Gauge 24 → 3AWG | ||
Termination Method Screw Clamp | ||
Cable CSA 0.5 → 25mm² | ||
Hazardous Area Certification ATEX | ||
- Land van herkomst:
- FR
The TE Connectivity Screw clamp terminal block is an essential component designed for efficient and reliable electrical connections. This innovative feed-through model is engineered for use on DIN rails, providing a durable and secure mounting solution. With its vibrant blue colour and compact 12 mm spacing, it offers both functionality and aesthetics. Ideal for a range of applications, this terminal block operates seamlessly across a temperature range of -55 to 110 °C, ensuring dependable performance in diverse environments. It boasts superior current ratings, making it suitable for heavy-duty applications. The robust construction and premium materials make it an ideal choice for professionals seeking quality and safety in electrical installations.
Engineered for straightforward DIN rail mounting, enhancing installation efficiency
Compatible with various conductor sizes for versatile connectivity
Constructed from durable polyamide for long-lasting performance
Enhanced dielectric and impulse withstanding voltage ratings for safety assurance
Low halogen content promotes environmental friendliness
Designed for easy wire stripping and termination to streamline setup
Offers IP20 rating, providing suitable protection in intended applications
Compatible with various conductor sizes for versatile connectivity
Constructed from durable polyamide for long-lasting performance
Enhanced dielectric and impulse withstanding voltage ratings for safety assurance
Low halogen content promotes environmental friendliness
Designed for easy wire stripping and termination to streamline setup
Offers IP20 rating, providing suitable protection in intended applications
Gerelateerde Links
- TE Connectivity 1SNK806723R0000 ENTRELEC SNA Series Grey, 0.5 → 4mm², 1-Level, Spring Clamp Termination
- TE Connectivity 1SNK706151R0000 ENTRELEC SNA Series Green/Yellow, 0.5 → 4mm², 1-Level, Spring Clamp Termination
- Entrelec 1SNA290203R1300 SNA Series Blue, 2.5mm², Single-Level, Spring Clamp Termination
- Entrelec 1SNA290213R0400 SNA Series Blue, 2.5mm², Single-Level, Spring Clamp Termination
- Entrelec 1SNA115140R2300 SNA Series Grey, 25mm², Single-Level, Bolt Termination
- TE Connectivity 1SNA199105R2200 ENTRELEC SNA Series Black, Blue, 0.5 → 16mm², 1-Level, Screw Terminal Termination
- Entrelec 1SNA290211R0200 SNA Series Grey, 2.5mm², Single-Level, Spring Clamp Termination
- TE Connectivity 1SNA199166R2600 ENTRELEC SNA Series Black, 0.5 → 16mm², 1-Level, Screw Terminal Termination
