Entrelec 1SNA290203R1300 SNA Series Blue, 2.5mm², Single-Level, Spring Clamp Termination
- RS-stocknr.:
- 624-3821
- Fabrikantnummer:
- 1SNA290203R1300
- Fabrikant:
- Entrelec
Afbeelding representeert productcategorie
Subtotaal (1 verpakking van 10 eenheden)*
€ 11,67
(excl. BTW)
€ 14,12
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 150 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 + | € 1,167 | € 11,67 |
*prijsindicatie
- RS-stocknr.:
- 624-3821
- Fabrikantnummer:
- 1SNA290203R1300
- Fabrikant:
- Entrelec
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
| Merk | Entrelec | |
| Colour | Blue | |
| Number of Levels | Single | |
| Voltage Rating | 800 V ac | |
| Series | SNA | |
| Termination Method | Spring Clamp | |
| Cable CSA | 2.5mm² | |
| Current Rating | 24A | |
| Pitch | 5mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +40°C | |
| Alles selecteren | ||
|---|---|---|
Merk Entrelec | ||
Colour Blue | ||
Number of Levels Single | ||
Voltage Rating 800 V ac | ||
Series SNA | ||
Termination Method Spring Clamp | ||
Cable CSA 2.5mm² | ||
Current Rating 24A | ||
Pitch 5mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +40°C | ||
- Land van herkomst:
- FR
Mini Spring Blocks
Jumper bar can be fitted without loss of cable entry space
Available in 2 or 4 spring versions
Mounts on TS15 rail
Terminals have a current rating of 15A to 24A
Jumper bars are rated at 24A
Available in 2 or 4 spring versions
Mounts on TS15 rail
Terminals have a current rating of 15A to 24A
Jumper bars are rated at 24A
Gerelateerde Links
- Entrelec 1SNA290213R0400 SNA Series Blue, 2.5mm², Single-Level, Spring Clamp Termination
- Entrelec 1SNA290211R0200 SNA Series Grey, 2.5mm², Single-Level, Spring Clamp Termination
- TE Connectivity 1SNK805726R0000 ENTRELEC SNA Series Grey, 0.22 → 2.5mm², 1-Level, Spring Clamp Termination
- Entrelec 1SNK705020R0000 ZK2.5 Series Blue, 2.5mm², Single-Level, Spring Clamp Termination
- Entrelec 1SNA125486R0500 SNA Series Blue, 2.5mm², Single-Level, Screw Termination
- Entrelec 1SNK705022R0000 ZS95 Series Blue, 2.5mm², Single-Level, Spring Clamp Termination, ATEX
- Entrelec 1SNK705030R0000 ZK2.5 Series Orange, 2.5mm², Single-Level, Spring Clamp Termination
- Entrelec 1SNK705011R0000 ZK2.5 Series Grey, 2.5mm², Single-Level, Spring Clamp Termination