TE Connectivity 1SNA199105R2200 ENTRELEC SNA Series Black, Blue, 0.5 → 16mm², 1-Level, Screw Terminal Termination
- RS-stocknr.:
- 504-794
- Fabrikantnummer:
- 1SNA199105R2200
- Fabrikant:
- TE Connectivity
Subtotaal (1 doos van 12 eenheden)*
€ 252,52
(excl. BTW)
€ 305,55
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 03 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 252,52 | € 21,043 |
*prijsindicatie
- RS-stocknr.:
- 504-794
- Fabrikantnummer:
- 1SNA199105R2200
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Colour | Black, Blue | |
| Number of Levels | 1 | |
| American Wire Gauge | 10AWG | |
| Series | ENTRELEC SNA | |
| Termination Method | Screw Terminal | |
| Cable CSA | 0.5 → 16mm² | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Colour Black, Blue | ||
Number of Levels 1 | ||
American Wire Gauge 10AWG | ||
Series ENTRELEC SNA | ||
Termination Method Screw Terminal | ||
Cable CSA 0.5 → 16mm² | ||
- Land van herkomst:
- FR
The TE Connectivity Screw Clamp Terminal Block redefines connection reliability in electrical systems. Featuring a robust disconnect function, it ensures easy maintenance while maintaining superior contact integrity. Engineered in black and blue with a compact design, it supports a spacing of 13 mm, allowing for efficient layout even in constrained spaces. This product is ideal for signal applications within DIN rail systems, crafted to handle voltages up to 800 VAC, making it an excellent choice for demanding environments. Users can be confident in its durability and performance attributes which are essential for both industrial and commercial applications. The terminal blocks thoughtful design facilitates simple wire termination, ensuring quick installations and hassle-free operations.
Designed for easy DIN rail mounting to streamline installation
Offers screw terminal connectivity for secure wire attachment
Constructed from high-quality polyamide 6.6 for enhanced durability
Accommodates various conductor sizes for versatile usage
Impressive operational temperature range caters to diverse conditions
Compliant with strict industry standards for a worry-free application
Offers screw terminal connectivity for secure wire attachment
Constructed from high-quality polyamide 6.6 for enhanced durability
Accommodates various conductor sizes for versatile usage
Impressive operational temperature range caters to diverse conditions
Compliant with strict industry standards for a worry-free application
Gerelateerde Links
- TE Connectivity 1SNA199166R2600 ENTRELEC SNA Series Black, 0.5 → 16mm², 1-Level, Screw Terminal Termination
- TE Connectivity 1SNK512020R0000 ENTRELEC SNA Series Blue, 0.5 → 25mm², 1-Level, Screw Clamp Termination, ATEX
- Entrelec 1SNA115129R1400 SNA Series Grey, 16mm², Single-Level, Screw Termination
- Entrelec 1SNA165130R2300 SNA Series Green/Yellow, 16mm², Single-Level, Screw Termination
- Entrelec 1SNA125468R2200 SNA Series Blue, 4mm², Single-Level, Screw Termination
- Entrelec 1SNA125118R1300 SNA Series Blue, 6mm², Single-Level, Screw Termination
- Entrelec 1SNA125116R0100 SNA Series Blue, 4mm², Single-Level, Screw Termination
- Entrelec 1SNA125486R0500 SNA Series Blue, 2.5mm², Single-Level, Screw Termination
