TE Connectivity 1SNK508010R0000 ENTRELEC SNA Series Grey, 0.5 → 10mm², 1-Level, Screw Terminal Termination
- RS-stocknr.:
- 470-433
- Fabrikantnummer:
- 1SNK508010R0000
- Fabrikant:
- TE Connectivity
Subtotaal (1 doos van 100 eenheden)*
€ 203,17
(excl. BTW)
€ 245,84
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 26 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 203,17 | € 2,032 |
*prijsindicatie
- RS-stocknr.:
- 470-433
- Fabrikantnummer:
- 1SNK508010R0000
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Colour | Grey | |
| Number of Levels | 1 | |
| Series | ENTRELEC SNA | |
| American Wire Gauge | 24 → 6AWG | |
| Termination Method | Screw Terminal | |
| Cable CSA | 0.5 → 10mm² | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Colour Grey | ||
Number of Levels 1 | ||
Series ENTRELEC SNA | ||
American Wire Gauge 24 → 6AWG | ||
Termination Method Screw Terminal | ||
Cable CSA 0.5 → 10mm² | ||
- Land van herkomst:
- MA
The TE Connectivity Screw clamp terminal block is engineered for seamless integration in power and signal applications. Designed with an 8 mm spacing, it couples functionality with robustness, making it ideal for DIN rail mounting. With a feed-through block function, it facilitates effective connection in various settings, whilst providing a stable and reliable interface for electrical circuits. Its grey body is crafted from durable polyamide, ensuring both aesthetic appeal and resilience in demanding environments. The versatility of the terminal block allows it to cater to a wide range of wire sizes and gauge types, making it a staple in modern electrical installations.
Provides exceptional connection reliability with screw terminal design
Facilitates easy installation on standard DIN rails
IP20 rating ensures protection against solid objects larger than 12.5 mm
Low halogen content enhances environmental safety
Versatile for use with multiple conductor sizes for flexible application
Rated for high voltage and current, ensuring compliance with industry standards
Lightweight design contributes to overall ease of handling and installation
Facilitates easy installation on standard DIN rails
IP20 rating ensures protection against solid objects larger than 12.5 mm
Low halogen content enhances environmental safety
Versatile for use with multiple conductor sizes for flexible application
Rated for high voltage and current, ensuring compliance with industry standards
Lightweight design contributes to overall ease of handling and installation
Gerelateerde Links
- TE Connectivity 1SNA115237R1000 ENTRELEC SNA Series Grey, 0.5 → 10mm², 1-Level, Screw Terminal Termination
- Entrelec 1SNA115120R1700 SNA Series Grey, 10mm², Single-Level, Screw Termination
- Entrelec 1SNA115320R2700 SNA Series Grey, 10mm², Single-Level, Screw Termination
- TE Connectivity 1SNK508316R0000 ENTRELEC SNA Series Grey, 0.22 → 10mm², 1-Level, Screw Terminal Termination
- Entrelec 1SNA199095R1300 SNA Series Black, 10mm², Single-Level, Screw Termination
- Entrelec 1SNA125120R1100 SNA Series Blue, 10mm², Single-Level, Screw Termination
- Entrelec 1SNA165115R1000 SNA Series Green/Yellow, 10mm², Single-Level, Screw Termination
- TE Connectivity 1SNA199166R2600 ENTRELEC SNA Series Black, 0.5 → 16mm², 1-Level, Screw Terminal Termination
