TE Connectivity 1SNK508316R0000 ENTRELEC SNA Series Grey, 0.22 → 10mm², 1-Level, Screw Terminal Termination
- RS-stocknr.:
- 470-435
- Fabrikantnummer:
- 1SNK508316R0000
- Fabrikant:
- TE Connectivity
Subtotaal (1 doos van 30 eenheden)*
€ 200,70
(excl. BTW)
€ 242,85
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 26 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 200,70 | € 6,69 |
*prijsindicatie
- RS-stocknr.:
- 470-435
- Fabrikantnummer:
- 1SNK508316R0000
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Colour | Grey | |
| Number of Levels | 1 | |
| Series | ENTRELEC SNA | |
| American Wire Gauge | 24 → 6AWG | |
| Termination Method | Screw Terminal | |
| Cable CSA | 0.22 → 10mm² | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Colour Grey | ||
Number of Levels 1 | ||
Series ENTRELEC SNA | ||
American Wire Gauge 24 → 6AWG | ||
Termination Method Screw Terminal | ||
Cable CSA 0.22 → 10mm² | ||
- Land van herkomst:
- FR
The TE Connectivity Screw clamp terminal block is designed for exceptional performance in a variety of applications. Built to simplify wiring connections, it allows for an easy disconnect function while maintaining reliable electrical integrity. The device boasts a streamlined design with a robust polyamide housing, ensuring durability under harsh conditions, including extreme temperatures ranging from -55 to 110 degrees Celsius. Capable of accommodating multiple wire types and sizes, this terminal block stands out for its user-friendly installation on DIN rails, making it a favourite choice among professionals in the electrical engineering sector. Its compact dimensions do not compromise its power handling capabilities, making it an ideal solution for space-restricted installations.
Product allows for a seamless installation on DIN rail systems
Designed for efficient disconnection and reconnection during maintenance
Constructed from high-quality materials to ensure long-lasting reliability
Maintains performance even in extreme temperature ranges
Compatible with a variety of wiring configurations
Saves time during installation, reducing overall project costs
IP20 rated, providing protection against solid objects greater than 12mm
Meets stringent UL and IEC standards for safety and quality assurance
Designed for efficient disconnection and reconnection during maintenance
Constructed from high-quality materials to ensure long-lasting reliability
Maintains performance even in extreme temperature ranges
Compatible with a variety of wiring configurations
Saves time during installation, reducing overall project costs
IP20 rated, providing protection against solid objects greater than 12mm
Meets stringent UL and IEC standards for safety and quality assurance
Gerelateerde Links
- TE Connectivity 1SNK505310R0000 ENTRELEC SNA Series Grey, 0.22 → 4mm², 1-Level, Screw Terminal Termination
- Entrelec 1SNA115320R2700 SNA Series Grey, 10mm², Single-Level, Screw Termination
- Entrelec 1SNA115120R1700 SNA Series Grey, 10mm², Single-Level, Screw Termination
- TE Connectivity 1SNA115237R1000 ENTRELEC SNA Series Grey, 0.5 → 10mm², 1-Level, Screw Terminal Termination
- TE Connectivity 1SNK508010R0000 ENTRELEC SNA Series Grey, 0.5 → 10mm², 1-Level, Screw Terminal Termination
- Entrelec 1SNA125120R1100 SNA Series Blue, 10mm², Single-Level, Screw Termination
- Entrelec 1SNA199095R1300 SNA Series Black, 10mm², Single-Level, Screw Termination
- TE Connectivity 1SNK805726R0000 ENTRELEC SNA Series Grey, 0.22 → 2.5mm², 1-Level, Spring Clamp Termination
