Entrelec 1SNA165115R1000 SNA Series Green/Yellow, 10mm², Single-Level, Screw Termination
- RS-stocknr.:
- 383-1419
- Fabrikantnummer:
- 1SNA165115R1000
- Fabrikant:
- Entrelec
Subtotaal (1 eenheid)*
€ 5,70
(excl. BTW)
€ 6,90
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 14 stuk(s) klaar voor verzending
- 374 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 5,70 |
*prijsindicatie
- RS-stocknr.:
- 383-1419
- Fabrikantnummer:
- 1SNA165115R1000
- Fabrikant:
- Entrelec
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
| Merk | Entrelec | |
| Colour | Green/Yellow | |
| Number of Levels | Single | |
| Voltage Rating | 800 V ac | |
| Series | SNA | |
| Termination Method | Screw | |
| Cable CSA | 10mm² | |
| Current Rating | 55A | |
| Pitch | 10mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +40°C | |
| Alles selecteren | ||
|---|---|---|
Merk Entrelec | ||
Colour Green/Yellow | ||
Number of Levels Single | ||
Voltage Rating 800 V ac | ||
Series SNA | ||
Termination Method Screw | ||
Cable CSA 10mm² | ||
Current Rating 55A | ||
Pitch 10mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +40°C | ||
Earth Terminals
Earth terminal blocks that provide reliable electrical and mechanical contact with the DIN Rail.
Features and Benefits
Green/yellow colour coded
Flexibility to snap onto symmetrical and asymmetrical rails
Screw clamp connection
Flexibility to snap onto symmetrical and asymmetrical rails
Screw clamp connection
5000 Universal Series
This universal range of terminals mounts on both asymmetric rail 'G' profile and Top hat profile. Moulded in tough flame-resistant polyamide 6.6, with a working temperature of -55°C to +130°C. The captive terminal screws have hardened heads to prevent burring. Cable entry and clamp design allows easy installation, higher voltage and cable carrying capacity. Cable markers are available RS 460-569
Note
Stock numbers 472-9569 and 472-9575 are compatible with deep top hat rails only
Gerelateerde Links
- Entrelec 1SNA165130R2300 SNA Series Green/Yellow, 16mm², Single-Level, Screw Termination
- Entrelec 1SNA165113R1600 SNA Series Green/Yellow, 4mm², Single-Level, Screw Termination
- Entrelec 1SNA165111R1400 SNA Series Green/Yellow, 35mm², Single-Level, Screw Termination
- Entrelec 1SNA165488R2700 SNA Series Green/Yellow, 2.5mm², Single-Level, Screw Termination
- Entrelec 1SNA165114R1700 SNA Series Green/Yellow, 6mm², Single-Level, Screw Termination
- Entrelec 1SNA160496R2600 SNA Series Green/Yellow, 4mm², Single-Level, Screw Termination
- Entrelec 1SNA195637R1200 SNA Series Green/Yellow, 2.5mm², Single-Level, Screw Termination
- Entrelec 1SNA115320R2700 SNA Series Grey, 10mm², Single-Level, Screw Termination