XP Power RDH300 DC-DC Converter, 28V dc/ 10.7A Output, 43 → 160 V dc Input, 300W, Through Hole

Bulkkorting beschikbaar

Subtotaal (1 eenheid)*

€ 236,22

(excl. BTW)

€ 285,83

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Beperkte voorraad
  • Plus verzending 1 stuk(s) vanaf 23 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 - 4€ 236,22
5 - 9€ 229,13
10 - 24€ 222,05
25 - 49€ 214,97
50 +€ 207,87

*prijsindicatie

RS-stocknr.:
172-3106
Artikelnummer Distrelec:
302-41-826
Fabrikantnummer:
RDH30072WS28
Fabrikant:
XP Power
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

XP Power

Output Voltage

28V dc

Input Voltage Range

43 → 160 V dc

Power Rating

300W

Input Voltage Nominal

72 V dc

Output Current

10.7A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

Half Brick

Isolation Voltage

3kV dc

Railway Approved

Yes

Series

RDH300

Efficiency

89%

Standards Met

EN50155

Land van herkomst:
TW

XP Power isolated DC-DC Converter


The XP Power isolated DC-DC converter belongs to the RDH300 series. This converter is mounted through-holes. It has an input voltage range from 43V to 160V and the output voltage is 28VDC. This DC-DC converter has a conversion range of 4:1. It has an electrical barrier between input and output to improve safety.

Features and Benefits


• Wide 4:1 input range
• Covers 72 and 110VDC for rail applications
• Single output
• Ripple noise 280mV
• Efficiency up to 89%
• Maximum capacitive load 3300μF
• Industry standard 1/2 Brick
• Operating temperature ranges between -40°C and 100°C
• 3000VDC isolation
• Output trim ±10%
• Remote ON/OFF and remote sense
• 3-year warranty

Applications


• Telecommunication equipment
• Industrial equipment
• Consumer electronics

Certifications


• UL approved
• CE certified

Gerelateerde Links