XP Power RDH300 DC-DC Converter, 5V dc/ 60A Output, 43 → 160 V dc Input, 300W, Through Hole
- RS-stocknr.:
- 172-3103
- Fabrikantnummer:
- RDH30072WS05
- Fabrikant:
- XP Power
Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 172-3103
- Fabrikantnummer:
- RDH30072WS05
- Fabrikant:
- XP Power
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
| Merk | XP Power | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 43 → 160 V dc | |
| Power Rating | 300W | |
| Input Voltage Nominal | 72 V dc | |
| Output Current | 60A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | Half Brick | |
| Isolation Voltage | 3kV dc | |
| Series | RDH300 | |
| Railway Approved | Yes | |
| Efficiency | 88% | |
| Standards Met | EN50155 | |
| Alles selecteren | ||
|---|---|---|
Merk XP Power | ||
Output Voltage 5V dc | ||
Input Voltage Range 43 → 160 V dc | ||
Power Rating 300W | ||
Input Voltage Nominal 72 V dc | ||
Output Current 60A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package Half Brick | ||
Isolation Voltage 3kV dc | ||
Series RDH300 | ||
Railway Approved Yes | ||
Efficiency 88% | ||
Standards Met EN50155 | ||
- Land van herkomst:
- TW
Wide 4:1 Input Range
72 & 110 VDC Nominal Inputs for Rail Applications
Single Output
Industry Standard 1/2 Brick
-40 °C to +100 °C Operation
3000 VDC Isolation
Output Trim ±10%
Remote On/Off and Remote Sense
3 Year Warranty
72 & 110 VDC Nominal Inputs for Rail Applications
Single Output
Industry Standard 1/2 Brick
-40 °C to +100 °C Operation
3000 VDC Isolation
Output Trim ±10%
Remote On/Off and Remote Sense
3 Year Warranty
Gerelateerde Links
- XP Power RDH300 DC-DC Converter, 12V dc/ 25A Output, 43 → 160 V dc Input, 300W, Through Hole
- XP Power RDH300 DC-DC Converter, 24V dc/ 12.5A Output, 43 → 160 V dc Input, 300W, Through Hole
- XP Power RDH300 DC-DC Converter, 28V dc/ 10.7A Output, 43 → 160 V dc Input, 300W, Through Hole
- XP Power RDH300 DC-DC Converter, 48V dc/ 6.25A Output, 43 → 160 V dc Input, 300W, Through Hole
- TRACOPOWER TEQ 300WIR DC-DC Converter, 48V dc/ 6.3A Output, 43 → 160 V dc Input, 300W, Chassis Mount, +80°C Max
- TRACOPOWER TEQ 300WIR DC-DC Converter, 28V dc/ 10.8A Output, 43 → 160 V dc Input, 300W, Chassis Mount, +80°C Max
- TRACOPOWER TEQ 300WIR DC-DC Converter, 24V dc/ 12.5A Output, 43 → 160 V dc Input, 300W, Chassis Mount, +80°C Max
- TRACOPOWER TEQ 300WIR DC-DC Converter, 12V dc/ 25A Output, 43 → 160 V dc Input, 300W, Chassis Mount, +80°C Max