XP Power RDH300 DC-DC Converter, 24V dc/ 12.5A Output, 43 → 160 V dc Input, 300W, Through Hole

Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
RS-stocknr.:
172-3105
Artikelnummer Distrelec:
302-41-825
Fabrikantnummer:
RDH30072WS24
Fabrikant:
XP Power
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

XP Power

Output Voltage

24V dc

Input Voltage Range

43 → 160 V dc

Power Rating

300W

Input Voltage Nominal

72 V dc

Output Current

12.5A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

Half Brick

Isolation Voltage

3kV dc

Railway Approved

Yes

Series

RDH300

Standards Met

EN50155

Efficiency

89%

Land van herkomst:
TW

XP Power isolated DC-DC Converter


The XP Power isolated DC-DC converter belongs to the RDH300 series. This converter is mounted through-holes. It has an input voltage range from 43V to 160V and the output voltage is 24VDC. This DC-DC converter has a conversion range of 4:1. It has an electrical barrier between input and output to improve safety.

Features and Benefits


• Wide 4:1 input range
• Covers 72 and 110VDC for rail applications
• Single output
• Ripple noise 240mV
• Efficiency up to 89%
• Maximum capacitive load 4700μF
• Industry standard 1/2 brick
• Operating temperature ranges between -40°C and 100°C
• 3000VDC Isolation
• Output trim ±10%
• Remote ON/OFF and remote sense
• 3-year warranty

Applications


• Telecommunication equipment
• Industrial equipment
• Consumer electronics

Certifications


• UL approved
• CE certified

Gerelateerde Links